Phoenix Contact PTI Series Non-Fused Terminal Block, 2-Way, 20AWG, 8 AWG Wire, 51A Push-in
- RS 제품 번호:
- 220-5324
- 제조사 부품 번호:
- 3213973
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩288,700.00
재고있음
- 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩5,774.00 | ₩288,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-5324
- 제조사 부품 번호:
- 3213973
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 2 | |
| Current | 51A | |
| Wire Size | 20AWG, 8AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Voltage | 800V | |
| Series | PTI | |
| Colour | Blue | |
| Cable CSA | 0.5mm², 10mm² | |
| Wire Protection | Yes | |
| Termination Type | Push-in | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Enclosed | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 2 | ||
Current 51A | ||
Wire Size 20AWG, 8AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Voltage 800V | ||
Series PTI | ||
Colour Blue | ||
Cable CSA 0.5mm², 10mm² | ||
Wire Protection Yes | ||
Termination Type Push-in | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Enclosed No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact installation level terminal block with push in connection and cross section of 0.5 to 10 mm². It is made up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
관련된 링크들
- Phoenix Contact PTI Series Non-Fused Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block, 3-Way, 12AWG, 26 AWG Wire, 24A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block, 28-Way, 20AWG, 8 AWG Wire, 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block, 14-Way, 20AWG, 8 AWG Wire, 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block, 38-Way, 20AWG, 8 AWG Wire, 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block, 32-Way, 20AWG, 8 AWG Wire, 30A Push-in
- Phoenix Contact PTRE Series Non-Fused Terminal Block, 42-Way, 20AWG, 8 AWG Wire, 30A Push-in