Phoenix Contact PT Series Terminal Block, 0.2mm², 6 mm² Wire, 26A Push-in

Subtotal (1 pack of 50 units)*

₩924,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩18,486.00₩924,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1739
Distrelec 제품 번호:
304-32-361
제조사 부품 번호:
3210442
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Terminal Block

Current

26A

Wire Size

0.2mm², 6mm²

Mount Type

DIN Rail

Fused

No

Contact Material

Polyamide

Material

Polyamide

Voltage

800V

Pitch

5.2mm

Wire Protection

Yes

Cable CSA

0.2mm², 6mm²

Colour

Grey

Series

PT

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Gender

Female

Maximum Operating Temperature

125°C

Enclosed

No

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL

Phoenix Contact Series PT Terminal Block, 7 Ways, 32A Current Rating - 3210442


This terminal block is designed for efficient and reliable connections in various electrical applications. The device utilises a push-in termination method, accommodating wire sizes ranging from 0.2mm² to 6mm² and AWG 24 to 10. With a compact design, it measures 6.2mm in width and 104.4mm in height, making it suitable for installations in confined spaces.

Features & Benefits


• Supports a current rating of up to 32A for high-load applications

• Accommodates up to 7 connections across 4 levels for versatile wiring

• Constructed from PA material for durability and stability

• Operating temperature range from -60°C to +110°C for extreme environments

• Easy, tool-free wiring enhances installation efficiency

• Additional testing options provided via the double function shaft

Applications


• Utilised in automation systems for reliable power distribution

• Ideal for electrical control panels in industrial environments

• Used in mechanical engineering for stable connections

• Suitable for requiring high voltage capabilities

What is the maximum operational temperature range for this product?


The product operates effectively within a temperature range of -60°C to +110°C, making it suitable for various environments.

How many connections can I achieve with this terminal block?


This terminal block allows for up to 7 connections across four levels, providing flexibility for your wiring needs.

What materials are used in the construction, and how do they benefit the terminal block?


The terminal block is made from PA material, which offers excellent strength and thermal resistance, ensuring reliable performance under challenging conditions.

What termination method is used, and how does it simplify installation?


It employs a push-in terminal method, allowing for quick and tool-free wiring, which significantly streamlines the installation process.

Can this terminal block handle surge voltages, and if so, what is the rating?


Yes, it can handle surge voltages up to 6kV, providing enhanced protection and reliability in high-demand applications.

관련된 링크들