Phoenix Contact 5-PE/3L, PT 2 Series Terminal Block, 0.2mm², 6 mm² Wire, 20A Push-in

Subtotal (1 pack of 50 units)*

₩729,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 06일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
50 +₩14,588.00₩729,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-1740
제조사 부품 번호:
3210542
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Terminal Block

Current

20A

Wire Size

0.2mm², 6mm²

Fused

No

Material

Polyamide

Contact Material

Polyamide

Voltage

800V

Pitch

5.2mm

Wire Protection

Yes

Cable CSA

0.14mm², 4mm²

Colour

Grey

Series

5-PE/3L, PT 2

Gender

Female

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

110°C

Enclosed

No

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
PL

Phoenix Contact PT 2,5-PE/3L Series Terminal Block, 20A Current Rating, 800V Voltage Rating - 3210542


This terminal block is intended for diverse applications in electrical connectivity. The PT 2.5-PE/3L series features a voltage rating of 800V and a current capacity of 20A. Its compact dimensions of 5.2mm in width and 91.1mm in height make it suitable for efficient wiring in limited spaces. It accommodates cable cross-sectional areas from 0.14mm² to 4mm², making it versatile for various installation settings.

Features & Benefits


• Push-in connection enables easy, tool-free wiring

• Four-level design enhances space utilisation

• Rated for high voltage and current applications

• Temperature range from -60 to +110°C

• Additional test pick-off improves testing capability

• Flammability rating of UL 94 V0 for enhanced safety

Applications


• Applicable in industrial automation systems

• Suitable for control cabinets and junction boxes

• Used in rail vehicles for electrical connections

• Ideal for connecting flexible and solid conductors

• Utilised in power distribution setups

Can it accommodate both rigid and flexible conductors?


Yes, it supports both rigid and flexible conductors from 0.14mm² to 4mm².

Will it perform well in extreme temperatures?


Yes, it operates effectively within -60°C to +110°C.

Is this product suitable for high voltage applications?


Yes, it is rated for a voltage of 800V.

Can it be used in confined spaces?


Yes, its compact design facilitates use in tight areas.

Is it compliant with relevant electrical standards?


Yes, it meets IEC 60947-7-1 and IEC 60947-7-2 standards.

관련된 링크들