Phoenix Contact PT Series Feed Through Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 16A Push-in
- RS 제품 번호:
- 216-6381
- 제조사 부품 번호:
- 3210192
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩220,800.00
재고있음
- 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩4,416.00 | ₩220,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-6381
- 제조사 부품 번호:
- 3210192
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Ways | 2 | |
| Product Type | Feed Through Terminal Block | |
| Current | 16A | |
| Wire Size | 12AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Voltage | 400V | |
| Pitch | 5.2mm | |
| Cable CSA | 0.14mm², 4mm² | |
| Series | PT | |
| Colour | Grey | |
| Wire Protection | Yes | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Ways 2 | ||
Product Type Feed Through Terminal Block | ||
Current 16A | ||
Wire Size 12AWG, 26AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Voltage 400V | ||
Pitch 5.2mm | ||
Cable CSA 0.14mm², 4mm² | ||
Series PT | ||
Colour Grey | ||
Wire Protection Yes | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Gender Female | ||
Maximum Operating Temperature 125°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact N disconnect terminal block with push in connection and having cross section of 0.14 mm² to 4 mm². It is made up of the PA material and blue in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
관련된 링크들
- Phoenix Contact PT Series Feed Through Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 500mA Push-in
- Phoenix Contact PT Series Feed Through Terminal Block, 5-Way, 10AWG, 24 AWG Wire, 30A Push-in
- Phoenix Contact PT Series Earth Terminal Block, 2-Way, 14AWG, 26 AWG Wire Push-in
- Phoenix Contact PT Series Earth Terminal Block, 6-Way, 12AWG, 26 AWG Wire Push-in
- Phoenix Contact PTC Series Feed Through Terminal Block, 4-Way, 12AWG, 26 AWG Wire, 20A Push-in
- Phoenix Contact PTC Series Feed Through Terminal Block, 2-Way, 12AWG, 26 AWG Wire, 20A Push-in
- Phoenix Contact PT Series Non-Fused Terminal Block, 12-Way, 12AWG, 26 AWG Wire, 10A Push-in
- Phoenix Contact PT Series Feed Through Terminal Block Push-in