Schneider Electric NSYTRP Series Terminal Block, 2-Way, 2.5mm² Wire, 20A Push-in
- RS 제품 번호:
- 214-762
- 제조사 부품 번호:
- NSYTRP22TB
- 제조업체:
- Schneider Electric
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩7,000.00
제조사가 재고 비축중
- 2026년 10월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩7,000.00 |
| 10 + | ₩6,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-762
- 제조사 부품 번호:
- NSYTRP22TB
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Terminal Block | |
| Number of Ways | 2 | |
| Current | 20A | |
| Wire Size | 2.5mm² | |
| Material | Polyamide 66 | |
| Voltage | 400V | |
| Cable CSA | 2, 2.5mm² | |
| Series | NSYTRP | |
| Colour | Grey | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EN/IEC 60947-7-1, CSA, IEC 60250, REACH, cURus, RoHS, VDE 0303-T4 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Terminal Block | ||
Number of Ways 2 | ||
Current 20A | ||
Wire Size 2.5mm² | ||
Material Polyamide 66 | ||
Voltage 400V | ||
Cable CSA 2, 2.5mm² | ||
Series NSYTRP | ||
Colour Grey | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EN/IEC 60947-7-1, CSA, IEC 60250, REACH, cURus, RoHS, VDE 0303-T4 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Terminal Block is a push-in type designed as a basic disconnect terminal, featuring 2 points with a capacity of 2.5 mm². Finished in grey, this terminal block provides reliable and secure electrical connections. Supplied in a set of 50, it is ideal for various installations, offering an efficient solution for managing and organizing electrical wiring in industrial and commercial settings.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
관련된 링크들
- Schneider Electric NSYTRP Series Terminal Block, 2-Way, 4mm² Wire, 20A Push-in
- Schneider Electric NSYTRP Series Terminal Block, 2-Way, 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 3-Way, 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 4-Way, 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 3-Way, 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 4-Way, 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 3-Way, 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block, 4-Way, 2.5mm² Wire, 24A Push-in