Schneider Electric NSYTRP Series Terminal Block, 3-Way, 2.5mm² Wire Push-in
- RS 제품 번호:
- 214-764
- 제조사 부품 번호:
- NSYTRP23PE
- 제조업체:
- Schneider Electric
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩10,660.00
제조사가 재고 비축중
- 2026년 10월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩10,660.00 |
| 10 + | ₩9,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-764
- 제조사 부품 번호:
- NSYTRP23PE
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Terminal Block | |
| Number of Ways | 3 | |
| Wire Size | 2.5mm² | |
| Material | Polyamide | |
| Cable CSA | 2.5mm² | |
| Colour | Yellow, Green | |
| Series | NSYTRP | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | GL, REACH, RoHS, UL, VDE, VDE 0303-T30, CSA, IEC 60093 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Terminal Block | ||
Number of Ways 3 | ||
Wire Size 2.5mm² | ||
Material Polyamide | ||
Cable CSA 2.5mm² | ||
Colour Yellow, Green | ||
Series NSYTRP | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals GL, REACH, RoHS, UL, VDE, VDE 0303-T30, CSA, IEC 60093 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Terminal block for Linergy. It belongs to linergy earth terminal block with 2.5 mm² nominal cross section. It has green yellow surface treatment. Mounting by clip-on and top connection by single-level 1x2 push-in terminals. It could be connection without tool and disconnection by flat screwdriver.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
관련된 링크들
- Schneider Electric NSYTRP Series Terminal Block, 2-Way, 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 3-Way, 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 4-Way, 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 4-Way, 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 3-Way, 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block, 2-Way, 4mm² Wire, 20A Push-in
- Schneider Electric NSYTRP Series Terminal Block, 4-Way, 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block, 2-Way, 2.5mm² Wire, 20A Push-in