Schneider Electric NSYTRP Series Terminal Block, 4-Way, 4mm² Wire Push-in
- RS 제품 번호:
- 245-065
- 제조사 부품 번호:
- NSYTRP44
- 제조업체:
- Schneider Electric
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(10개가 1팩안에)
₩87,780.00
- RS 제품 번호:
- 245-065
- 제조사 부품 번호:
- NSYTRP44
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Terminal Block | |
| Number of Ways | 4 | |
| Wire Size | 4mm² | |
| Material | Chrome Nickel Steel, Copper Alloy, Polyamide | |
| Contact Material | Copper Alloy | |
| Voltage | 800V | |
| Series | NSYTRP | |
| Cable CSA | 4mm² | |
| Colour | Grey | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS, IEC 60250, REACH, VDE 0303-T4, cURus, EN/IEC 60947-7-1, CSA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Terminal Block | ||
Number of Ways 4 | ||
Wire Size 4mm² | ||
Material Chrome Nickel Steel, Copper Alloy, Polyamide | ||
Contact Material Copper Alloy | ||
Voltage 800V | ||
Series NSYTRP | ||
Cable CSA 4mm² | ||
Colour Grey | ||
Termination Type Push-in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS, IEC 60250, REACH, VDE 0303-T4, cURus, EN/IEC 60947-7-1, CSA | ||
- COO (Country of Origin):
- PL
The Schneider Electric Terminal Block is a push in type designed for feed-through applications, featuring 4 points with a capacity of 4 mm². Finished in grey, this terminal block ensures secure and reliable electrical connections. Supplied in a set of 50, it is perfect for larger projects or installations, providing an efficient solution for managing and organizing electrical wiring in industrial and commercial environments.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
관련된 링크들
- Schneider Electric NSYTRP Series Terminal Block, 4-Way, 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 3-Way, 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 2-Way, 4mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 4-Way, 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 2-Way, 4mm² Wire, 20A Push-in
- Schneider Electric NSYTRP Series Terminal Block, 4-Way, 2.5mm² Wire, 24A Push-in
- Schneider Electric NSYTRP Series Terminal Block, 3-Way, 2.5mm² Wire Push-in
- Schneider Electric NSYTRP Series Terminal Block, 3-Way, 2.5mm² Wire, 24A Push-in