Virax COB LED LED Illumination Unit 63mm 7.3V
- RS 제품 번호:
- 283-9995
- 제조사 부품 번호:
- 262820
- 제조업체:
- Virax
Subtotal (1 unit)*
₩311,440.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩311,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-9995
- 제조사 부품 번호:
- 262820
- 제조업체:
- Virax
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Virax | |
| Lamp Type | COB LED | |
| Product Type | Spotlight | |
| Sub Type | LED Illumination Unit | |
| Luminous Flux | 2000lm | |
| Housing Material | Cast Aluminium | |
| Voltage | 7.3V | |
| IP Rating | IP67 | |
| Lifespan | 20h | |
| Length | 163mm | |
| Standards/Approvals | RoHS | |
| Width | 63mm | |
| Series | 2628 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Virax | ||
Lamp Type COB LED | ||
Product Type Spotlight | ||
Sub Type LED Illumination Unit | ||
Luminous Flux 2000lm | ||
Housing Material Cast Aluminium | ||
Voltage 7.3V | ||
IP Rating IP67 | ||
Lifespan 20h | ||
Length 163mm | ||
Standards/Approvals RoHS | ||
Width 63mm | ||
Series 2628 | ||
- COO (Country of Origin):
- CN
The Virax Waterproof XL projector for use in extreme conditions with its IP67 protection. Its Waterproof construction site floodlight (IP67 protection) with robust cast aluminium housing for intensive and professional use in demanding work environments.
Very long autonomy
Lighting intensity adjustment
Articulated handle with powerful magnets
관련된 링크들
- Virax 294121 100 mm probe Probe, 16 m Probe Length, LED Illumination, Plastic
- Idec LED Type Lighting Mounting Bracket for LED Illumination Unit Lamps
- Idec LF2B-C4P-ATHWW2-1M Series LED LED Illumination Unit, 240V ac, 330 mm Length, 7.5 W, 5500K
- Idec LF2B-C3P-ATHWW2-1M Series LED LED Illumination Unit, 240V ac, 330 mm Length, 7.5 W, 5500K
- Idec LF1B-ND4P-2THWW2-3M Series LED LED Illumination Unit, 24V dc, 580 mm Length, 8.7 W, 5500K
- Idec LF1B-ND3P-2THWW2-3M Series LED LED Illumination Unit, 24V dc, 580 mm Length, 8.7 W, 5500K
- PowerLED COB-100W-W COB100W White CoB LED 3000K 70 %CRI
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205, LUXEON CoB 1208, LUXEON CoB 1204 3.44 mm