Virax 294121 100 mm probe Probe, 16 m Probe Length, LED Illumination, Plastic
- RS 제품 번호:
- 284-0143
- 제조사 부품 번호:
- 294121
- 제조업체:
- Virax
Subtotal (1 unit)*
₩4,032,740.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,032,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-0143
- 제조사 부품 번호:
- 294121
- 제조업체:
- Virax
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Virax | |
| Product Type | Probe | |
| Probe Length | 16m | |
| Probe Diameter | 100mm | |
| Illumination Type | LED | |
| Battery Type | Rechargeable Lithium-ion | |
| Number of Batteries | 1 | |
| Housing Material | Plastic | |
| Maximum Bend Radius | 90° | |
| Probe Waterproof Rating | IP68 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Virax | ||
Product Type Probe | ||
Probe Length 16m | ||
Probe Diameter 100mm | ||
Illumination Type LED | ||
Battery Type Rechargeable Lithium-ion | ||
Number of Batteries 1 | ||
Housing Material Plastic | ||
Maximum Bend Radius 90° | ||
Probe Waterproof Rating IP68 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The Virax Cable of 16 mm to be used with the Mini Visiova. Head fitted with a 512 Hz transmitter to be detected by the Virax localizer.
4 built-in LEDs
Anti-scratch rubber pads
관련된 링크들
- RS PRO Inspection Camera, 1 m Probe Length, 480 x 234 pixel Resolution, LED Illumination, Plastic
- FLIR VSC-IR32 Videoscope, 2 m Probe Length, 320 x 240 pixels Resolution, LED Illumination, Plastic
- Extech HDV540 6 mm probe Inspection Camera, 1 m Probe Length, 320 x 240 pixel Resolution, LED Illumination
- RS PRO 8 mm probe Inspection Camera, 880 mm Probe Length, 640 x 480 pixel Resolution, LED Illumination, ABS
- Laserliner VideoScope XXL 9 mm probe Inspection Camera, 5 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- RS PRO 9 mm probe Inspection Camera Kit, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination
- Turbotech TTBS060 17 mm probe Inspection Camera, 1 m Probe Length, 480 x 234 pixel Resolution, LED Illumination
- Turbotech TTBS150 17 mm probe Inspection Camera, 1 m Probe Length, 640 x 480 pixel Resolution, LED Illumination