Idec LF1B-ND4P-2THWW2-3M Series LED LED Illumination Unit, 24V dc, 580 mm Length, 8.7 W, 5500K

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩247,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
  • 추가로 2026년 12월 14일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩247,500.00-
10 - 24₩240,560.002%
25 +₩233,360.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-4238
제조사 부품 번호:
LF1B-ND4P-2THWW2-3M
제조업체:
Idec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Idec

Product Type

Cabinet Light

Lamp Type

LED

Sub Type

LED Illumination Unit

Voltage

24V dc

Housing Material

Polycarbonate

Length

580mm

Power

8.7W

IP Rating

IP65

Colour Temperature

5500K

Minimum Operating Temperature

-30°C

Lifespan

40000h

Maximum Operating Temperature

50°C

Width

27.5mm

Depth

16mm

Diameter

16mm

Colour

White

Standards/Approvals

CE, cULus Lisited

Series

LF1B-ND4P-2THWW2-3M

Lamp Supplied

Yes

Diffuser Finish

White

COO (Country of Origin):
JP
NEW LF1B-N slim LED light strips are the smartest choice to make the switch away from traditional lighting sources. With high reliability and more options than ever before, it’s time to say goodbye to fluorescent lights and hello to long-lasting LEDs! Super-bright and energy efficient, LF1B-N lights are available in six different lengths with a choice of transparent or white covers and six colours (cool white, warm white, yellow, red, blue and green). Four mounting holes provide flexibility to locate these lights where needed and with a long lifespan, LF1B-N light strips

Compact design (27.5mm wide x 16mm high) with six lengths (134 to 1,080mm)

Six colours: Cool white, warm white, yellow, red, blue and green

Cover in clear or white

Energy saving: One-third that of a fluorescent lamp

Long life: Five times longer than fluorescent lamps

Vibration and shock resistant

관련된 링크들