RS PRO 50 L Maintenance Spill Kit

Subtotal (1 kit)*

₩151,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 28 개 단위 배송
  • 추가로 2026년 11월 30일 부터 3 개 단위 배송
  • 추가로 2026년 12월 02일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩151,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
872-5754
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Application

Maintenance

Product Type

Spill Kit

Absorbent Capacity

50L

Kit Contents

50 x pads, 4 x 1.2m socks, 3 x waste bags , 3 x zip ties, 1 x user manual, 1 x bag with strap

Height

480mm

Standards/Approvals

No

Width

150mm

Length

610mm

COO (Country of Origin):
GB

RS PRO 50 L Maintenance Spill Kit


This RS PRO maintenance spill kit contains the necessary items to quickly manage medium-sized spills and leaks. Use any of the container's items to absorb and help with the cleaning of fuels, water-based solubles and mild chemicals.

The product and its contents weigh only 4.36 kg, which means you can either take it with you on away jobs or keep it at hand in your work environment as it's portable and doesn't take up a lot of space. You can expose the spill kit to weather extremes and tough and dirty working conditions as the robust and Durable vinyl construction easily wipes clean and protects your spillage-handling aids from damage. You'll also find the necessary bags and bag ties in this kit so you can properly dispose of soiled materials without contaminating anything else.

The kit's Restriction of Hazardous Substances (RoHS) certification assures you it contains only minimal amounts of any materials that can harm your health. Keep this maintenance spill kit in your garage, workshop and work vehicles.

Features and Benefits


• Absorbent capacity of 50 L

• Maintenance application

• Kit contents of one hazard tape, two 1.2 m socks, 30 pads and five bags and ties

• Size of 520 x 200 x 510 mm

•Compact size spill kit

•Durable bag

•For spills up to 50L

•Compatible with water, chemicals, fuels & oils

•Ergonomically packed contents

•Reusable bag

관련된 링크들