RS PRO 70 L Maintenance Spill Kit

Subtotal (1 unit)*

₩260,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩260,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
189-0074
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Application

Maintenance

Product Type

Spill Kit

Absorbent Capacity

70L

Kit Contents

6 x 1.2m Sock, 2 x Pillows, 3 x Haz, 55 x Pads

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO Maintenance Spill Kit


The RS PRO grey maintenance spill kit has an absorbing capacity of 70L. It is used for absorbing a wide range of non-aggressive oil and water-based fluids which can include oils, fuels, solvents, thinners, paints and mild cleaning chemicals. The absorbent spill kit must be stored in a dry place and must be disposed of in compliance with the Absorbed Liquid Destruction Regulation. The kit is supplied with a range of absorbent spill containment and clean up equipment depending on the size of the kit and includes disposal bags and ties.

Features and Benefits


• Kit contains six 1.2m socks, 3 hazard bag, 2 pillows and 55 pads

• A total ’one stop' package for a quick and effective response to spillages

관련된 링크들