RS PRO 35 L Maintenance Spill Kit

Subtotal (1 kit)*

₩142,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 2026년 9월 30일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩142,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
771-6487
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spill Kit

Application

Maintenance

Absorbent Capacity

35L

Kit Contents

30 x pads, 2 x 1.2m socks, 2 x waste bags , 2 x zip ties, 1 x user manual, 1 x bag with zip and strap

Height

280mm

Width

320mm

Standards/Approvals

No

Length

420mm

COO (Country of Origin):
GB

RS PRO Maintenance Spill Kits


This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied Durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.

Features and Benefits


• Designed to absorb non-aggressive chemicals, oil and water-based fluids

• Suitable for most indoor industrial applications

• Absorbents are MADE from natural fibres providing Advanced fluid retention

• Spun-bond laminated layers for added strength

• Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident

•Compact size spill kit

•Easy to store

•For spill up to 35L

•Compatible with water, chemicals, fuels & oils

•Ergonomically packed contents

•Reusable bag

Applications


• Warehouses

• Factories

• Liquid storage areas

Where should you store this Maintenance Spill Kit?


The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들