Ecospill Ltd Barrier for Protection Against Flood 5 L
- RS 제품 번호:
- 794-176
- 제조사 부품 번호:
- MFC20
- 제조업체:
- Ecospill Ltd
Subtotal (1 unit)*
₩453,730.00
재고있음
- 추가로 2026년 10월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩453,730.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 794-176
- 제조사 부품 번호:
- MFC20
- 제조업체:
- Ecospill Ltd
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ecospill Ltd | |
| Product Type | Barrier | |
| Sub Type | Barrier | |
| Absorbent Capacity | 5L | |
| Application | Protection Against Flood | |
| Colour | White | |
| For Use With | Domestic Properties | |
| Width | 400mm | |
| Length | 360mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ecospill Ltd | ||
Product Type Barrier | ||
Sub Type Barrier | ||
Absorbent Capacity 5L | ||
Application Protection Against Flood | ||
Colour White | ||
For Use With Domestic Properties | ||
Width 400mm | ||
Length 360mm | ||
제외
- COO (Country of Origin):
- GB
The Ecospill Ltd Flood cube is designed to provide effective protection against flooding in both domestic and commercial settings. This innovative water-activated barrier comes in a convenient pack of 20, making it an Ideal solution for those looking to safeguard their property from potential water damage. Lightweight and vacuum-packed, the flood cube is easy to store and deploy whenever there is a risk of flooding. Simply activate the cubes by submerging them in any water source, and they will expand to form a robust barrier, ensuring you are prepared for floods without the hassle.
Lightweight construction ensures effortless handling and deployment
Each cube is vacuum-packed for space-saving storage until needed
Simple activation process - just submerge in water for expansion
Can be stacked up to 1.2 metres high for added strength and stability
Provides reliable protection against flood water in various settings
Pack of 20 allows for extensive coverage during flood emergencies
Fully activated cubes weigh 20kgs for a sturdy barrier, while flat cubes are easy to transport at only 0.33kg
관련된 링크들
- Ecospill Ltd Barrier for Protection Against Flood
- Ecospill Ltd Barrier for Protection Against Flood 5 L
- Ecospill Ltd Barrier for Protection Against Flood 15 L
- Ecospill Ltd Barrier for Protection Against Flood 30 L
- Ecospill Ltd Spill Control Equipment Spill Berm Polyurethane for Drain Protection
- Ecospill Ltd Flood Absorbent Premier for Oil Use, 11.25 L Capacity, 8 Per Pack per Pack
- Ecospill Ltd Polyurethane Drain Cover for Drain Protection
- Ecospill Ltd Polyethylene 20 L