Ecospill Ltd Barrier for Protection Against Flood 15 L
- RS 제품 번호:
- 794-178
- 제조사 부품 번호:
- MOSO15201
- 제조업체:
- Ecospill Ltd
Subtotal (1 unit)*
₩21,328.00
일시적 품절
- 2026년 10월 05일 부터 47 개 단위 배송
- 추가로 2026년 10월 22일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,328.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 794-178
- 제조사 부품 번호:
- MOSO15201
- 제조업체:
- Ecospill Ltd
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ecospill Ltd | |
| Product Type | Barrier | |
| Sub Type | Barrier | |
| Absorbent Capacity | 15L | |
| Application | Protection Against Flood | |
| Colour | Black | |
| For Use With | Door | |
| Width | 200mm | |
| Length | 1.5m | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ecospill Ltd | ||
Product Type Barrier | ||
Sub Type Barrier | ||
Absorbent Capacity 15L | ||
Application Protection Against Flood | ||
Colour Black | ||
For Use With Door | ||
Width 200mm | ||
Length 1.5m | ||
제외
- COO (Country of Origin):
- GB
The Ecospill Ltd Flood barrier is meticulously designed to safeguard both commercial and personal properties from the encroachment of invasive flood water. Ideal for placement across entrance doors and gates, this product effectively diverts water away from vulnerable areas, providing a versatile solution whether needed as a temporary measure for sudden flash floods or for long-term flood protection. Manufactured with a commitment to sustainability, it consists of at least 50% reclaimed materials, ensuring not just efficacy but also an environmentally considerate choice. When emergency strikes, the barrier is easy to store, deploys swiftly, and inflates upon contact with water to create a robust, leak-proof, water-tight defence against flooding, offering peace of mind for those in flood-prone areas.
Easy to store, making it accessible during emergencies
Inflates instantly on contact with water for immediate protection
Forms a resilient, leak-proof barrier to hold back flood water
Constructed from a minimum of 50% reclaimed materials, promoting sustainability
Designed for versatile use across doors, gates, and vulnerable entry points
Lightweight at just 0.2kg, facilitating easy handling and deployment
Packaged in a Poly wrap for convenient storage
Offers a capacity to contain up to 15 litres of flood water
관련된 링크들
- Ecospill Ltd Barrier for Protection Against Flood 15 L
- Ecospill Ltd Barrier for Protection Against Flood 30 L
- Ecospill Ltd Barrier for Protection Against Flood
- Ecospill Ltd Barrier for Protection Against Flood 5 L
- Ecospill Ltd Spill Control Equipment Spill Berm Polyurethane for Drain Protection
- Ecospill Ltd Polyurethane Drain Cover for Drain Protection
- Ecospill Ltd Flood Absorbent Premier for Oil Use, 11.25 L Capacity, 8 Per Pack per Pack
- Ecospill Ltd Cover for Spill Control