Ecospill Ltd Barrier for Protection Against Flood

Subtotal (1 unit)*

₩95,074.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,074.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
794-175
제조사 부품 번호:
MFC4
제조업체:
Ecospill Ltd
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ecospill Ltd

Product Type

Barrier

Sub Type

Barrier

Application

Protection Against Flood

Colour

White

For Use With

Domestic Properties

Length

400mm

Width

360mm

제외

COO (Country of Origin):
GB
The Ecospill Ltd Flood cube barrier is an innovative solution designed to provide essential protection against flood water in both domestic and commercial properties. This lightweight, water-activated barrier comes vacuum packed for effortless storage and can be quickly deployed when required. Simply activate the flood cube by submerging it in water from various sources like a sink, bucket, or even the flood water itself. It's crafted to absorb significant volumes of water, helping you stay spill prepared and alleviate the distress caused by unexpected flooding.

Lightweight construction makes it easy to handle and deploy

Vacuum packed for convenient storage, saving space

Effective in absorbing up to 5 litres of flood water when activated

Can be stacked to 1.2m high for enhanced strength and stability

Designed for use in a variety of settings, ensuring versatility

Expansion of the cube occurs quickly and easily upon contact with water

Ideal for use in both domestic and commercial environments

관련된 링크들