Subtotal (1 unit)*
₩4,866,600.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,866,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-5984
- 제조사 부품 번호:
- 842415-2110
- 제조업체:
- Bose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bose | |
| Product Type | Speaker | |
| Sound Level | 88dB | |
| Output Power | 20W | |
| Wired/Wireless | Wired | |
| Width | 686mm | |
| Standards/Approvals | EMC FCC Part 15B Class B, EN55032 Class B, IEC/UL/EN 62368-1:2014/A11:2017, EN61000-3-2, EN55035, EN61000-3-3, Safety IEC/UL/EN 60065:2014/A11:2017, BSMI CNS13439, CISPR 13, ICES-003 Class B | |
| Depth | 96mm | |
| Maximum Frequency Response | 20000Hz | |
| Height | 48in | |
| Minimum Frequency Response | 85Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bose | ||
Product Type Speaker | ||
Sound Level 88dB | ||
Output Power 20W | ||
Wired/Wireless Wired | ||
Width 686mm | ||
Standards/Approvals EMC FCC Part 15B Class B, EN55032 Class B, IEC/UL/EN 62368-1:2014/A11:2017, EN61000-3-2, EN55035, EN61000-3-3, Safety IEC/UL/EN 60065:2014/A11:2017, BSMI CNS13439, CISPR 13, ICES-003 Class B | ||
Depth 96mm | ||
Maximum Frequency Response 20000Hz | ||
Height 48in | ||
Minimum Frequency Response 85Hz | ||
- COO (Country of Origin):
- CN
The Bose videobar VB1 is an all-in-one USB conferencing device that brings premium audio and video to small meeting areas from huddle spaces to medium-sized rooms. Six beam-steering microphones automatically focus on voices in the room and reject noise. A 4K ultra-HD camera with auto framing delivers crystal-clear video, helping remote participants feel like theyre in the room. Proprietary Bose sound supports multimedia presentations, plays Bluetooth audio, and ensures voices on the call sound natural. Single-cable connectivity means theres no need for separate audio and video cables at the table, reducing clutter. Whether its a quick morning check-in or a full afternoon workshop, the Bose videobar VB1 helps you huddle up, see more, hear more, and work better.
Communicate and be seen more clearly, a 4K ultra-HD camera
Bring enhanced video and audio performance
Support multimedia presentations with premium audio
Clean up the conferencing experience
Mount easily in multiple ways
Connect to existing network infrastructure
Configure easily with Bose work configuration software
Control settings in real time from a smartphone
관련된 링크들
- Bose 150W Speaker Ceiling Speaker 20000 Hz, 52 Hz, 8 Ω
- Bose Speaker Ceiling Speaker 20000 Hz, 59 Hz, 8 Ω
- Bose 20W Speaker Ceiling Speaker 19000 Hz, 85 Hz, 16 Ω
- Bose 125W Black, White Speaker Ceiling Speaker 20000 Hz, 59 Hz, 8 Ω
- Bose 600W White, Black Speaker Ceiling Speaker 20000 Hz, 52 Hz, 8 Ω
- Bose 150W Cabinet Speaker 20000 Hz, 52 Hz, 8 Ω
- Bose 125W Cabinet Speaker 20000 Hz, 59 Hz, 8 Ω, IP55
- Bose 150W White, Black Cabinet Speaker 20000 Hz, 52 Hz, 8 Ω