Subtotal (1 unit)*
₩156,780.00
재고있음
- 759 개 단위 배송 준비 완료
- 추가로 2026년 12월 08일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩156,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-7715
- 제조사 부품 번호:
- 9412BE
- 제조업체:
- GearWrench
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | GearWrench | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| 모두 선택 | ||
|---|---|---|
브랜드 GearWrench | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
제외
- COO (Country of Origin):
- CN
GearWrench 9412BE 12 Piece 72-Tooth 12 Point Metric Spanner Set
The 9412BE (Limited Black Edition) 12 piece Spanner Set allows ratcheting of nuts and bolts without removing wrench from the fastener, making jobs faster and easier. Ratcheting speed with the access of an open-end wrench Ratcheting box end needs as little as 5 degrees to move fasteners versus 30 degrees for standard end box wrenches. Up to 25% more torque with less fastener rounding.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Ratcheting Box End Needs As Little As 5° to Move Fasteners vs. 30° for Standard Wrenches
Off-Corner Loading Design on Box End for Better Grip and Reduced Fastener Rounding
Extremely Strong, GEARWRENCH Meets or Exceeds ANSI, ASME, DIN, and
The GEARWRENCH Branded Ratcheting Combination Wrench is a Speed Wrench, It Moves a Fastener With the Speed and Ease of a Fine Tooth Ratchet
The Thin Head and Shank Allows the Wrench to Snap-On Fasteners in Hard to Reach Places and the Tightest Areas
Long Bolts and Threaded Rods Are Not a Problem, The Ratcheting Head Allows the Wrench to Travel the Length of the Threads Without Removing the Box End From the Fastener
Bright, Full Polish Chrome Finish for Easy Cleaning, Oil and Dirt Wipes Right Off
12 Point Double Hexagon Style Wrench for More Positions to Engage the Fastener
Lifetime Warranty
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Meets or exceeds ASME and ANSI specifications
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Applictions:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry
Approvals & Certification:
• ANSI
• ASME
• DIN
FAQs:
What do you get in the set?
The set contains sizes:
8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm Size Tools and Molded Storage Wrench Case
관련된 링크들
- GearWrench 12-Piece Spanner Set, 8 → 19 mm, Alloy Steel
- GearWrench 10-Piece Spanner Set, 10 → 19 mm, Alloy Steel
- GearWrench 10-Piece Crow Foot Spanner Set, 10 → 19 mm, Alloy Steel
- GearWrench 6-Piece Crow Foot Spanner Set, 9 x 11 → 19 x 21 mm, Alloy Steel
- GearWrench 22-Piece Spanner Set, 6 → 32 mm, Alloy Steel
- GearWrench 16-Piece Spanner Set, 8 → 24 mm, Alloy Steel
- GearWrench 6-Piece Spanner Set, 25 → 32 mm, Alloy Steel
- GearWrench 18-Piece Spanner Set, 7 → 24 mm, Alloy Steel