GearWrench 10-Piece Spanner Set, 10 → 19 mm, Alloy Steel

Subtotal (1 unit)*

₩288,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩288,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
431-4072
제조사 부품 번호:
9520D
제조업체:
GearWrench
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

GearWrench

Set Type

Ratchet Spanner

Product Type

Spanner Set

Sizes in Set

10 → 19 mm

Number of Pieces

10

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome

제외

GearWrench 9520D 10 Piece 72-Tooth 12 Point Stubby Ratcheting Combination Metric Spanner Set


GEARWRENCH Original ratcheting wrenches combine the speed of a ratchet with the access and control of a wrench. They offer the ease of 5 degrees of movement to turn fasteners, versus 30 degrees on standard combination wrenches. The small ratcheting box end head design enables access to tight spots where a ratchet won't fit. The open end allows for easier access on tough to reach spots, making jobs go faster and easier. This set is a great addition to any mechanic tools collection.

Features and Benefits


72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches

Off-corner loading design on box end provides better grip and reduces fastener rounding

Thin head and beam provide greater access in confined work areas

Manufactured from alloy steel for better strength and longer tool life

Bright, full polish chrome finish easily wipes clean and resists corrosion

Stubby beam length for when clearance is limited

Meets or exceeds ASME and ANSI specifications

Included tray for storage and organization

The Original Patented Ratcheting Wrench

Surface Drive on Box end Provides Off-Corner Loading for Better Grip and Reduced Fastener Rounding

Set Piece Count: 10

Set Included Storage: Tray

Contents: 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm

Fastener Size: 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19 mm

Drive Type: 12 Point

Length Format: Stubby

Finish: Full Polish Chrome

End A Drive Type: Open End

End A Offset Degrees: 15 °

End B Ratcheting Type: Standard

End B Drive Type: 12 Point

Material: Alloy Steel

관련된 링크들