GearWrench 6-Piece Crow Foot Spanner Set, 9 x 11 → 19 x 21 mm, Steel

Subtotal (1 set)*

₩284,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩284,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-972
제조사 부품 번호:
81906
제조업체:
GearWrench
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

GearWrench

Set Type

Flare Nut Spanner

Product Type

Crow Foot Spanner Set

Sizes in Set

9 x 11 → 19 x 21 mm

Number of Pieces

6

Material

Steel

VDE/1000V Approved

No

Finish

Chrome

제외

COO (Country of Origin):
TW

GearWrench 81906 6 Piece Flare Nut Metric Chrome Spanner Set


GEARWRENCH family of flare nut wrenches are a great addition to the toolbox of anyone that needs to loosen and tighten hex nuts. They are available in ratcheting flex head, flex head, and standard pattern bodies. All wrenches have 2 sizes on each wrench, saving space in your tool box. They are manufactured from durable alloy steel and all feature a bright, full polish chrome finish. Ideal for use on hex nuts where tubes are present, such as a vehicle's fuel and brake lines.

Features and Benefits


Hex shaped heads give more points of contact on the fastener to prevent damage

Ideal for use on hex nuts made of softer materials

15° offset wrench heads

Sizes stamped on both sides of the wrench beam for quick identification

Manufactured from alloy steel for better strength and longer tool life

Bright, full polish chrome finish easily wipes clean and resists corrosion

Included tray for storage and organization

Set Included Storage: Tray

Contents: 9mm x 11mm 10mm x 12mm 13mm x 14mm 15mm x 17mm 16mm x 18mm 19mm x 21mm

Fastener Size: 9mm x 11mm 10mm x 12mm 13mm x 14mm 15mm x 17mm 16mm x 18mm 19mm x 21 mm

Drive Type: Flare Nut

Length Format: Standard

Finish: Full Polish Chrome

End B Offset Degrees: 15 °

End A Drive Type: Flare Nut

End A Offset Degrees: 15 °

End B Drive Type: Flare Nut

Material: Alloy Steel

Supplied with

Blow Mould Tray

관련된 링크들