MECATRACTION 51000 Red Insulated Female Spade Connector, Crimp, 6.4 x 7.7 mm Tab Size 17 AWG to
- RS 제품 번호:
- 200-7049
- 제조사 부품 번호:
- C100-51083
- 제조업체:
- MECATRACTION
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩268,800.00
재고있음
- 300 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 400 | ₩2,688.00 | ₩268,820.00 |
| 500 + | ₩2,420.00 | ₩241,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-7049
- 제조사 부품 번호:
- C100-51083
- 제조업체:
- MECATRACTION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MECATRACTION | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 5mm | |
| Tab Thickness | 800μm | |
| Tab Size | 6.4 x 7.7 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 17AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Polycarbonate | |
| Series | 51000 | |
| 모두 선택 | ||
|---|---|---|
브랜드 MECATRACTION | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 5mm | ||
Tab Thickness 800μm | ||
Tab Size 6.4 x 7.7 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 17AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Polycarbonate | ||
Series 51000 | ||
제외
C100-51083
The Mecatraction preinsulated disconnects for thin insulating conductors of size 1mm².
Preinsulated disconnects : Tin-plated phosphorous bronze
Insulation according to EN 45545
Comply with NFF 00363
SNCF drawing : 10-5050-310
관련된 링크들
- MECATRACTION 51000 Red Insulated Female Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size 17 AWG to
- MECATRACTION 51000 Red Insulated Female Spade Connector, Crimp, 7.7 x 7.7 mm Tab Size 22 AWG to 16 AWG
- MECATRACTION 51000 Red Insulated Female Spade Connector, Crimp, 3.7 x 6.7 mm Tab Size 22 AWG to 16 AWG
- MECATRACTION S Blue Insulated Female Spade Connector, Crimp, 7.7 x 6.3 mm Tab Size 17 AWG to 14 AWG
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size 17 AWG to
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size
- MECATRACTION S Red Insulated Female Spade Connector, Crimp, 7.7 x 6.3 mm Tab Size 22 AWG to 16 AWG