MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size 17 AWG to
- RS 제품 번호:
- 265-0419
- 제조사 부품 번호:
- C100SQB4,7-8
- 제조업체:
- MECATRACTION
Subtotal (1 Box of 100 units)*
₩76,800.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 + | ₩768.00 | ₩76,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-0419
- 제조사 부품 번호:
- C100SQB4,7-8
- 제조업체:
- MECATRACTION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MECATRACTION | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 800μm | |
| Tab Size | 4.8 x 0.8 mm | |
| Tab Width | 4.8mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Insulation Material | Polyamide | |
| Overall Length | 18.7mm | |
| Series | SQA/SQB | |
| 모두 선택 | ||
|---|---|---|
브랜드 MECATRACTION | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 800μm | ||
Tab Size 4.8 x 0.8 mm | ||
Tab Width 4.8mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Insulation Material Polyamide | ||
Overall Length 18.7mm | ||
Series SQA/SQB | ||
제외
- COO (Country of Origin):
- FR
The Mecatraction SQB fully pre-insulated female disconnects made from tin plated brass with polycarbonate insulation sleeve & copper sleeve for crimping insulation giving better resistance to vibration.
Tin plated brass double crimp
Polycarbonate insulation sleeve
Maximum operating temperature is +125°C
관련된 링크들
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 5 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 2.8 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, 5 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size
- MECATRACTION S Blue Insulated Female Spade Connector, Crimp, 7.7 x 6.3 mm Tab Size 17 AWG to 14 AWG
- MECATRACTION Insulated Female Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size