MECATRACTION S Blue Insulated Female Spade Connector, Crimp, 7.7 x 6.3 mm Tab Size 17 AWG to 14 AWG
- RS 제품 번호:
- 200-6980
- 제조사 부품 번호:
- C100SQB6,35
- 제조업체:
- MECATRACTION
대량 구매 할인 받기
500개 더 담고 ₩31,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩63,200.00
재고있음
- 1,200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩632.00 | ₩63,260.00 | - |
| 500 + | ₩570.00 | ₩56,940.00 | ₩31,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-6980
- 제조사 부품 번호:
- C100SQB6,35
- 제조업체:
- MECATRACTION
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MECATRACTION | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.3mm | |
| Tab Thickness | 800μm | |
| Tab Size | 7.7 x 6.3 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Polycarbonate | |
| Overall Length | 21mm | |
| Series | S | |
| 모두 선택 | ||
|---|---|---|
브랜드 MECATRACTION | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.3mm | ||
Tab Thickness 800μm | ||
Tab Size 7.7 x 6.3 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 17AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Polycarbonate | ||
Overall Length 21mm | ||
Series S | ||
제외
C100SQB6,35
The Mecatraction preinsulated female disconnect for 1mm² to 2.5mm² conductor size.
Tin-plated brass double crimp S version
Copper sleeve for crimping insulation giving better resistance to vibration
Polycarbonate insulation sleeve.
Maximum operating temperature: +125°C
Flammability rating: UL94V0
관련된 링크들
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size 17 AWG to
- MECATRACTION 51000 Red Insulated Female Spade Connector, Crimp, 6.4 x 7.7 mm Tab Size 17 AWG to
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, 5 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 6.35 x 0.8 mm Tab Size
- MECATRACTION SQA/SQB Insulated Female Spade Connector, Crimp, 4.8 x 0.8 mm Tab Size
- MECATRACTION 51000 Red Insulated Female Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size 17 AWG to
- MECATRACTION 51000 Red Insulated Female Spade Connector, Crimp, 3.7 x 6.7 mm Tab Size 22 AWG to 16 AWG