Aim-TTi SMU4000 Series Source Meter, 20 mV → 200 V, 200 nA → 3 A, 25W Output

Subtotal (1 unit)*

₩9,711,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,711,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-5842
Distrelec 제품 번호:
303-68-732
제조사 부품 번호:
SMU4201
제조업체:
Aim-TTi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Aim-TTi

Product Type

Source Meter

Series

SMU4000

Source Meter Function

Measure Voltage, Measure Current

Touch Screen

Yes

Number of Channels

1

Source Voltage Range

20 mV → 200 V

Source Current Range

200 nA → 3 A

Output Power

25W

Resistance Measurement Range

1μΩ → 10GΩ

Standards/Approvals

EN613261 and EN6132621, EN610101 and EN610102030

COO (Country of Origin):
GB

Aim-TTi SMU4000 Series Source Meter, 1 Channel, 25W Output Power - SMU4201


This source metre by Aim-TTi offers high precision source measurement capabilities with an output power of 25W. It is designed for ensuring reliability and accuracy.

Features & Benefits


• Output power of 25W for efficient operation

• Source current range from 100fA to 3A for veratility

• Source voltage range from 10nV to 200V for efficient operation

Applications


• Precision resistance measurement

• Testing electronic circuits

• Calibration of electronic devices

• Benchtop source measurement

• High power source metre for demanding applications

Can it measure resistance accurately?


Yes, it offers a resistance measurement range of 1μΩ to 10G for precise measurements.

Will it be suitable for high power source measurements?


Yes, with an output power of 25W, it is ideal for high power applications.

Is this source metre easy to use?


Yes, it is designed for ease of use in various industrial settings.

관련된 링크들