Keithley 2450 Series Source Meter, ±20 mV to ±200 V, ±10 nA to ±1 A, 20W Output

Subtotal (1 unit)*

₩16,960,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
  • 추가로 2027년 1월 11일 부터 8 개 단위 배송
  • 추가로 2027년 1월 18일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,960,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
781-2964
Distrelec 제품 번호:
110-48-971
제조사 부품 번호:
2450
제조업체:
Keithley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Keithley

Product Type

Source Meter

Series

2450

Source Meter Function

Current Voltage Source, Measure Current Resistance Voltage

Number of Channels

1

Source Voltage Range

±20 mV to ±200 V

Source Current Range

±10 nA to ±1 A

Output Power

20W

Resistance Measurement Range

20 Ω → 200 MΩ

Standards/Approvals

UL, EN 61326-1, 89/336/EEC

해당 안됨

COO (Country of Origin):
CN

Keithley 2450 Graphical Source Measure Unit (SMU), 200V 1A, 20W Output, Programmable


The 2450 is the fourth-generation member of Keithley’s award-winning SourceMeter® family of SMU instruments.

It offers a highly flexible, four-quadrant voltage and current source/load coupled with precision voltage and current meters. The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for characterizing modern scaled semiconductors, nano-scale devices and materials, organic semiconductors, printed electronics, and other small-geometry and low-power devices. All this combined with Keithley SMU precision and accuracy allows users to Touch, Test, Invent® with the new favourite go-to instrument in the lab for years to come.

Features and Benefits


• Capabilities of analysers, curve tracers, and I-V systems at a fraction of their cost

• Five-inch, high resolution capacitive touchscreen GUI

• 0.012% Basic measure accuracy with 6½-digit resolution

• Enhanced sensitivity with new 20mV and 10nA source/measure ranges

• Source and sink (four-quadrant) operation

• Four “Quickset” modes for fast setup and measurements

• Built-in, context-sensitive front panel help

• Front panel input banana jacks; rear panel input triaxial connections

• 2450 SCPI and TSP® scripting programming modes

• 2400 SCPI-compatible programming mode

• Front panel USB memory port for storing data, programming, instrument configurations, and to upgrade the unit

Accessories


SMU Accessories

Test Leads and Probes:

RS Stock No. 2409949 5804 (Kelvin 4-wire 10 piece lead kit)

RS Stock No. 2409950 5805-12 (Kelvin 4-wire Spring Loaded Probes)

RS Stock No. 2409951 5808 (Single Pin Kelvin Probes)

Software Options

Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart

Cable and Interface Accessories

RS Stock No. 7600329 7078-TRX-1 (3-slot low noise Triax Cable)

RS Stock No. 7600323 7078-TRX-3 (3-slot low noise Triax Cable)

RS Stock No. 7600332 7078-TRX-5 (3-slot low noise Triax Cable)

RS Stock No. 7600335 7078-TRX-10 (3-slot low noise Triax Cable)

RS Stock No. 7600348 7078-TRX-GND (3-slot male Triax to BNC adapter, guard removed)

RS Stock No. 7600339 7078-TRX-BNC (Coaxial adapter)

RS Stock No. 8470093 7007-1 (Shielded GPIB cable)

RS Stock No. 7600341 KPCI-488LPA (Low Profile IEEE-488 Interface Board)

RS Stock No. 7600345 KUSB-488B (IEEE-488.2 USB-TO-GPIB Interface Adapter)

Software Updates


KickStart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart

For full list of accessories, application and software options, please see datasheet

Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software

Applications


Automotive

Battery Testing

Embedded Design

Power Measurements and Analysis

Education

Manufacturing test/troubleshooting

관련된 링크들