Aim-TTi SMU4000 Series Source Meter, 20 mV → 20 V, 200 nA → 3 A, 25W Output
- RS 제품 번호:
- 252-5841
- Distrelec 제품 번호:
- 303-68-731
- 제조사 부품 번호:
- SMU4001
- 제조업체:
- Aim-TTi
Subtotal (1 unit)*
₩7,381,100.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2027년 1월 15일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,381,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-5841
- Distrelec 제품 번호:
- 303-68-731
- 제조사 부품 번호:
- SMU4001
- 제조업체:
- Aim-TTi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Aim-TTi | |
| Product Type | Source Meter | |
| Series | SMU4000 | |
| Source Meter Function | 4 Quadrant Source, Measure Sink | |
| Touch Screen | Yes | |
| Number of Channels | 1 | |
| Source Voltage Range | 20 mV → 20 V | |
| Source Current Range | 200 nA → 3 A | |
| Output Power | 25W | |
| Resistance Measurement Range | 1μΩ → 10GΩ | |
| Standards/Approvals | EN 610101, EN 610102030, EN 6132621, EN 613261 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Aim-TTi | ||
Product Type Source Meter | ||
Series SMU4000 | ||
Source Meter Function 4 Quadrant Source, Measure Sink | ||
Touch Screen Yes | ||
Number of Channels 1 | ||
Source Voltage Range 20 mV → 20 V | ||
Source Current Range 200 nA → 3 A | ||
Output Power 25W | ||
Resistance Measurement Range 1μΩ → 10GΩ | ||
Standards/Approvals EN 610101, EN 610102030, EN 6132621, EN 613261 | ||
- COO (Country of Origin):
- GB
Aim-TTi SMU4000 Series Source Meter, 1 Channel, 25W Output Power - SMU4001
This source metre unit from Aim-TTi offers precise measurement capabilities for various applications in the automation, electronics, electrical, and mechanical industries. With a power output of 25W, it provides reliable performance and accuracy for testing needs.
Features & Benefits
• High-traffic source metre ideal for industrial development and educational environments
• Source current range from 100fA to 3A and Source Voltage Range from 10nV to 20V
• Fast measurement speeds up to 200μs (5k/s) for efficient testing processes
• Provides class-leading performance at a new and affordable price point
• Compact size with 6½ digit resolution for precise measurements
Applications
• Battery charging/discharging
• Semiconductor testing
Can it perform battery charging and discharging processes efficiently?
Yes, it is equipped to perform battery charging and discharging processes efficiently, making it ideal for various battery testing applications.
Will it provide accurate I-V characterising for semiconductor testing?
Yes, it provides accurate I-V characterising for semiconductor testing, ensuring precise measurement and analysis of semiconductor device characteristics.
Is it suitable for educational environments and industrial development tasks?
Yes, it is well-suited for both educational environments and industrial development tasks. Its versatility, reliability, and performance make it an excellent choice for a wide range of applications in these settings.
관련된 링크들
- Aim-TTi SMU4000 Series Source Meter, 20 mV → 200 V, 200 nA → 3 A, 25W Output
- Aim-TTi Trigger link for Use with SMU4000
- Keithley 2450 Series Source Meter, ±20 mV to ±200 V, ±10 nA to ±1 A, 20W Output
- Keithley 2400 Series Source Meter, 200 mV → 1000 V, 10 nA → 1 A, 20W Output
- Aim-TTi WA301 RF Amplifier, 20 dB, 20V, 10kΩ
- Aim-TTi BS407 Ohmmeter, 20 kΩ Max, 1 μΩ, 4 Wire
- Aim-TTi 1908 Bench Multimeter True RMS
- Aim-TTi LCR400 Bench LCR Meter 99 mF, 990 mΩ, 9900 h