Moflash LEDA125 Series Green Sounder-Beacon Combination, IP65 280V ac Surface, Wall 90 dB @ 1m Buzzer

Subtotal (1 unit)*

₩258,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩258,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
721-6476
제조사 부품 번호:
LEDA125-04-04
제조업체:
Moflash
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Moflash

Product Type

Sounder-Beacon Combination

Lens Colour

Green

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Mount Type

Surface, Wall

Series

LEDA125

Maximum Supply Voltage

280V ac

Bulb Type

LED

Housing Colour

Black

Sound Level at 1m

90dB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Maximum Sound Level

90dB

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Housing Material

ABS/Polycarbonate

COO (Country of Origin):
GB

Moflash Sounder-Beacon Combination, Multiple Light Effects, Green Lens Colour - LEDA125 Series - LEDA125-04-04


Choose this sounder beacon from Moflash for clear audio and visual signalling in your industrial environments. It has two piezo buzzers that emit up to 90dB of sound, so it will quickly draw attention in loud workspaces. The beacon's array of 48 LEDs produces a high-intensity light for good visibility. You can mount this beacon to a wall or surface, making it a versatile choice.

Features & Benefits


• UV-stable PC lens won't deteriorate or fade in direct sunlight

• ABS base is resistant to impact and wear

• IP65 rating means it's protected against dust and low-pressure water jets

• Low current consumption of 40mA for energy efficiency

Applications


• Fire stations

• Warehouses

• Security systems

What light effect does this sounder beacon produce?


This sounder beacon offers a choice between a steady mode, a rapid flash mode at 90FPM and a standard flash mode at 60FPM for versatility.

Compact LED Beacon / Buzzer Combination


The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.

Two signals in one

100000 hours life for LED

Continuously rated

48 LED array ultra bright

360° visibility

Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)

3 point fixing

UV stable polycarbonate lens and ABS base

IP65 protection

RoHS compliant

CE marking

LED/Buzzer


Note

Piezos cannot be controlled independently from the light.

관련된 링크들