Moflash LEDA125 Series Red, Amber, Blue, Clear, Green Beacon-Buzzer Combination, IP65 280V Wall, Surface 90 dB @ 1m

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩334,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 2026년 12월 14일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩334,300.00
6 +₩317,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
674-2019
제조사 부품 번호:
LEDA125-02-01
제조업체:
Moflash
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Moflash

Product Type

Beacon-Buzzer Combination

Lens Colour

Red, Amber, Blue, Clear, Green

Current Type

AC/DC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Mount Type

Wall, Surface

Series

LEDA125

Maximum Supply Voltage

280V

Bulb Type

LED

Housing Colour

Black

Minimum Operating Temperature

-25°C

Sound Level at 1m

90dB

Maximum Operating Temperature

55°C

Maximum Sound Level

90dB

IP Rating

IP65

Hazardous Area Certification

No

Number of Tones

1

Standards/Approvals

CE, RoHS

Housing Material

ABS Plastic

COO (Country of Origin):
GB

Moflash Yellow LED Beacon-Buzzer, 24V DC, 90dB - LEDA125 Series - LEDA125-02-01


Create a combined audio and visual alert with this yellow LED (light-emitting diode) beacon-buzzer device from Moflash. The LED function is wired to activate simultaneously with a pre-installed piezo buzzer in the base. The light has one steady mode and two flashing modes at different speeds that can be activated via a DIP (dual in-line package) switch on the PCB (printed circuit board). This makes it a versatile option that's suitable for a wide range of applications. You can use this beacon-buzzer as a warning system in both industrial and commercial settings.

Features & Benefits


• 48 LED lights for optimal brightness and visibility when activated

• Long lifespan of 100,000 hours for long-lasting use

• Loud 90dB (decibels) sound output within a 1m radius means it can be heard in noisy environments

Applications


• Control panels

• Automation processes

• Warehouse facilities

Can I use this beacon-buzzer outdoors?


The buzzer has an IP65 (ingress protection) rating, meaning it's completely sealed against dust and can withstand low-pressure water jets. This makes it safe to use in damp indoor or outdoor settings.

관련된 링크들