Eaton Asserta Series Red Sounder-Beacon Combination, IP66 30V dc Wall 122 dB @ 1m Electronic

Subtotal (1 unit)*

₩548,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 6 개 단위 배송
  • 추가로 2027년 2월 04일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩548,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
529-4402
제조사 부품 번호:
7021121FUL-0036X
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Sounder-Beacon Combination

Minimum Sound Level

35dB

Lens Colour

Red

Current Type

DC

Light Effect

Flashing

Mount Type

Wall

Sounder Type

Electronic

Series

Asserta

Terminal Type

Cable

Maximum Supply Voltage

30V dc

Bulb Type

LED

Sound Level at 1m

122dB

Minimum Operating Temperature

-25°C

Housing Colour

Red

Maximum Operating Temperature

70°C

Maximum Sound Level

122dB

Hazardous Area Certification

No

IP Rating

IP66

Number of Tones

42

Standards/Approvals

EN54-3:2001

Housing Material

ABS/Polycarbonate

COO (Country of Origin):
GB

Eaton Sounder - Beacon Combination, IP66, Wall Mount Mounting Style - 7021121FUL-0036X


This sounder - beacon combination by Eaton is a reliable and efficient solution for industrial environments requiring high noise output and visual signalling. With a robust design and a wide range of tones, this product is ideal for safety and warning systems.

Features & Benefits


• LED bulb type for energy efficiency and long-lasting performance

• IP66 housing protection for durability in harsh environments

• 120 dB sound output for maximum effectiveness in high noise environments

• 42 alarm tones for versatile warning signals

• Wall mount style for easy installation

• Electronic sounder type for reliable performance

Applications


• Suitable for use in factories, warehouses, and industrial plants

• Ideal for fire alarm systems in commercial buildings

• Used for emergency evacuation alerts in public spaces

• Can be used for warning signals in noisy manufacturing environments

Can it be used in outdoor settings?


Yes, the IP66 rating ensures protection against outdoor elements.

Will it work with a 24V DC power supply?


Yes, the product operates within a voltage range of 18 to 30 V DC.

Is it easy to install?


Yes, the wall mount style allows for quick and convenient installation.

What is the maximum decibel output?


The sounder - beacon combination has a maximum sound output of 120 dB.

Can it be customised to specific alarm tones?


Yes, the product offers 42 alarm tones for customisation.

Note

Eaton formerly known as Fulleon

관련된 링크들