Eaton Asserta Series Red Sounder-Beacon Combination, IP66 30V dc Wall 122 dB @ 1m Electronic

대량 구매 할인 받기

6개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩467,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 7 개 단위 배송
  • 추가로 2026년 12월 03일 부터 4 개 단위 배송
  • 추가로 2027년 2월 11일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩467,900.00-
6 - 11₩440,960.005%
12 +₩431,160.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
529-4373
제조사 부품 번호:
7011124FUL-0030X
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Sounder-Beacon Combination

Minimum Sound Level

35dB

Lens Colour

Red

Current Type

DC

Light Effect

Flashing

Mount Type

Wall

Sounder Type

Electronic

Series

Asserta

Terminal Type

Cable

Bulb Type

LED

Maximum Supply Voltage

30V dc

Sound Level at 1m

122dB

Housing Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Maximum Sound Level

122dB

Number of Tones

42

Hazardous Area Certification

No

IP Rating

IP66

Standards/Approvals

CE

Housing Material

ABS/Polycarbonate

COO (Country of Origin):
GB

Eaton Sounder-Beacon Combination, Flashing Light Effect, 3 Alarm Stages - AS/SB/024/R/110/RL


Keen to warn personnel when a fault pops up? Grab everyone's attention with this Eaton sounder-beacon combination. Its flashing red LED light shines bright, standing out in everyday working conditions. By reaching sound levels up to 110dB at 1m, the alarm makes itself heard over loud background noise to ensure workers around heavy-duty equipment are alerted. Fitting the unit is no problem as it simply screws onto a wall. With support for three alarm stages, the device warns you about many kinds of issues for versatile signalling. Fit beacons like this in warehouses and automated manufacturing lines.

Features & Benefits


• IP66 rating indicates reliable resistance to heavy dust and strong water jets to perform in tough conditions

• Choice of 42 sounder tones for handy adjustment to suit your application

• Housing made from durable ABS and PC stays strong through harsh impact

• Reverse polarity protection ensures proper conductor connections, minimising the risk of damage

Can I adjust the volume level of this product's sounder?


Yes, an internal dial adjusts its sound level by up to 20dB, so it's easy to turn the sound down for quieter environments.

Note

Eaton formerly known as Fulleon

관련된 링크들