Eaton X10 Midi Series Clear Sounder-Beacon Combination, IP69 230V ac Wall 110 dB @ 1m Sounder Beacon

Subtotal (1 unit)*

₩54,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩54,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-1060
제조사 부품 번호:
7092343FUL-0624
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Sounder-Beacon Combination

Lens Colour

Clear

Current Type

AC/DC

Light Effect

Flash: 0.5Hz, Flashing 1 Hz, Continuous

Mount Type

Wall

Sounder Type

Sounder Beacon

Series

X10 Midi

Bulb Type

LED

Maximum Supply Voltage

230V ac

Sound Level at 1m

110dB

Minimum Operating Temperature

-40°C

Housing Colour

White (RAL9003), Red, Light grey (RAL7035), Dark grey (RAL7012)

Maximum Operating Temperature

70°C

Maximum Sound Level

110dB

Hazardous Area Certification

No

Number of Tones

102

IP Rating

IP69

Standards/Approvals

RoHS

Housing Material

ASA

COO (Country of Origin):
GB

Eaton Beacon - Sounder Combination, LED Bulb Type, IP69 - 7092343FUL-0379


This beacon-sounder combination unit is suitable for industrial environments, providing effective performance for emergency notification systems. Its robust design ensures high visibility and audible alerts, making it suitable for challenging operational conditions. Certified to IP69, it can withstand extreme temperatures, ensuring functionality in critical applications where safety is essential.

Features & Benefits


• Outputs up to 100 dB(A) for effective alarms

• IP69 rating guarantees protection against dust and high-pressure water

• Available in various housing and lens colours for enhanced visibility

• Offers 102 distinct alarm tones to fulfil diverse requirements

• Equipped with a 4-stage alarm system for flexible installations

Applications


• Utilised in manufacturing facilities for emergency signalling

• Suitable for oil and gas industries requiring durable alert systems

• Integrated into automated systems for dependable notifications

• Employed on construction sites to improve safety measures

• Used in warehouses for effective visual and audible warnings

What power supply options are available for this device?


It supports low voltage options, accommodating 10V to 60V DC and 10V to 30V AC.

How adaptable is the alarm system for integration?


The unit features a 4-stage alarm system, allowing versatile retrofit options for existing installations.

What types of tones can be selected for alerts?


There are 102 different alarm tones available, offering a variety of signalling options.

Note

Eaton formerly known as Fulleon

관련된 링크들