e2s H110T Series Red Horn-Beacon Combination, IP65 24V Surface 110 dB @ 1m Horn
- RS 제품 번호:
- 206-7734
- 제조사 부품 번호:
- H110TL30G/R
- 제조업체:
- e2s
Subtotal (1 unit)*
₩484,360.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩484,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-7734
- 제조사 부품 번호:
- H110TL30G/R
- 제조업체:
- e2s
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | e2s | |
| Product Type | Horn-Beacon Combination | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 105mA | |
| Sounder Type | Horn | |
| Mount Type | Surface | |
| Series | H110T | |
| Maximum Supply Voltage | 24V | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 110dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 110dB | |
| Number of Tones | 3 | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, RoHS, POCC GB-JB05-H00144 | |
| Housing Material | ABS | |
| 모두 선택 | ||
|---|---|---|
브랜드 e2s | ||
Product Type Horn-Beacon Combination | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 105mA | ||
Sounder Type Horn | ||
Mount Type Surface | ||
Series H110T | ||
Maximum Supply Voltage 24V | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 110dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 110dB | ||
Number of Tones 3 | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, RoHS, POCC GB-JB05-H00144 | ||
Housing Material ABS | ||
- COO (Country of Origin):
- GB
The e2s H110T series red trumpet horn & xenon strobe beacon is a very high output electronic signal horn capable of generating a traditional 'buzzer' warning tone traditionally associated with electromechanical signals. With an output of 110dB(A), it is ideal for all general signalling applications and the ingress protection rating of IP65 means it is suitable for indoor and outdoor installations. It is incorporates with a multi-function L.E.D beacon.
Supply voltage ranges between 12VDC and 24VDC
Volume control
Stainless steel fixings
Bayonet fixing lens
Anti-tamper locking screw
Multi-functional: 9 user selectable flash patterns
4 rotating configurations
4 flashing configurations
Steady mode for indicator / status applications
관련된 링크들
- e2s H110T Series Red Horn-Beacon Combination, IP65 230V ac Surface 100 dB @ 1m Horn
- e2s H110T Series Yellow Horn-Beacon Combination, IP65 24V Surface 110 dB @ 1m Horn
- e2s H110T Series Yellow Horn-Beacon Combination, IP65 230V ac Surface 100 dB @ 1m Horn
- e2s H100 Series Red Horn-Beacon Combination, IP65 24V Surface 100 dB @ 1m Horn
- Werma 435 Series Red Horn-Beacon Combination, IP65 230V ac Bracket 108 dB @ 1m Horn
- Werma 424 Series Red Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m Horn
- Werma 424 Series Red Horn-Beacon Combination, IP65 24V ac/dc Free Stand 110 dB @ 1m Multi-tone
- Werma 424 Series Red Horn-Beacon Combination, IP65 115V Wall 98 dB @ 1m