e2s H110T Series Yellow Horn-Beacon Combination, IP65 230V ac Surface 100 dB @ 1m Horn

Subtotal (1 unit)*

₩461,692.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩461,692.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-7733
제조사 부품 번호:
H110TL230G/Y
제조업체:
e2s
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

e2s

Product Type

Horn-Beacon Combination

Lens Colour

Yellow

Current Type

AC

Light Effect

Flashing

Mount Type

Surface

Sounder Type

Horn

Current Consumption

8mA

Series

H110T

Bulb Type

LED

Maximum Supply Voltage

230V ac

Housing Colour

Yellow

Minimum Operating Temperature

-25°C

Sound Level at 1m

100dB

Maximum Operating Temperature

50°C

Maximum Sound Level

110dB

Number of Tones

3

Hazardous Area Certification

No

IP Rating

IP65

Housing Material

ABS

Standards/Approvals

RoHS, CE, EAC, POCC GB-JB05-H00144

COO (Country of Origin):
GB
The e2s H110T series yellow trumpet horn & xenon strobe beacon is a very high output electronic signal horn capable of generating a traditional 'buzzer' warning tone traditionally associated with electromechanical signals. With an output of 110dB(A), it is ideal for all general signalling applications and the ingress protection rating of IP65 means it is suitable for indoor and outdoor installations. It is incorporates with a multi-function L.E.D beacon.

Supply voltage rating is 230VAC

Volume control

Stainless steel fixings

Bayonet fixing lens

Anti-tamper locking screw

Multi-functional: 9 user selectable flash patterns

4 rotating configurations

4 flashing configurations

Steady mode for indicator / status applications

관련된 링크들