Werma 424 Series Red Horn-Beacon Combination, IP65 230V Wall 98 dB @ 1m Horn

Subtotal (1 unit)*

₩326,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 77 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩326,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-8306
제조사 부품 번호:
424.120.68
제조업체:
Werma
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Werma

Product Type

Horn-Beacon Combination

Lens Colour

Red

Minimum Sound Level

0dB

Current Type

AC

Light Effect

Continuous

Mount Type

Wall

Current Consumption

70mA

Sounder Type

Horn

Series

424

Terminal Type

Screw

Bulb Type

LED

Maximum Supply Voltage

230V

Sound Level at 1m

98dB

Housing Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Maximum Sound Level

98dB

IP Rating

IP65

Hazardous Area Certification

No

Housing Material

Polycarbonate

Standards/Approvals

CCC, CE

COO (Country of Origin):
DE

WERMA Horn-Beacon Combination, LED Bulb Type, 230V AC Operating Voltage - 424 Series - 424.120.68


Sound the alarm in the event of a hazard with this horn-beacon combination from WERMA. It improves safety on the job by emitting an audible tone and a red light at the same time, letting personnel know about workplace dangers. You'll hear it across the factory floor, thanks to a loud sound output of up to 98dB at 1m. Its PC construction means it holds its own in the face of impact and abrasion.

Features & Benefits


• IP65 rating indicates it's protected against dust and low-pressure water jets

• Performs reliably in harsh conditions, thanks to its wide operating temperature range between -20°C and +50°C

• Screw terminals for secure and simple wiring

Applications


• Construction sites

• Industrial parks

• Laboratories

How long does this unit last?


It has an optical service life of up to 50,000 hours and an acoustic service life of at least 5000 hours for long-lasting performance.

관련된 링크들