e2s H100 Series Red Horn-Beacon Combination, IP65 24V Surface 100 dB @ 1m Buzzer
- RS 제품 번호:
- 206-7728
- 제조사 부품 번호:
- H100TX24G/R
- 제조업체:
- e2s
Subtotal (1 unit)*
₩395,728.00
일시적 품절
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩395,728.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-7728
- 제조사 부품 번호:
- H100TX24G/R
- 제조업체:
- e2s
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | e2s | |
| Product Type | Horn-Beacon Combination | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 24mA | |
| Sounder Type | Buzzer | |
| Mount Type | Surface | |
| Series | H100 | |
| Maximum Supply Voltage | 24V | |
| Bulb Type | Xenon | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 100dB | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 100dB | |
| Number of Tones | 3 | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Housing Material | ABS | |
| Standards/Approvals | RoHS, POCC GB-JB05-H00144, EAC, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 e2s | ||
Product Type Horn-Beacon Combination | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 24mA | ||
Sounder Type Buzzer | ||
Mount Type Surface | ||
Series H100 | ||
Maximum Supply Voltage 24V | ||
Bulb Type Xenon | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 100dB | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 100dB | ||
Number of Tones 3 | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Housing Material ABS | ||
Standards/Approvals RoHS, POCC GB-JB05-H00144, EAC, CE | ||
- COO (Country of Origin):
- GB
The e2s H100 series red trumpet horn & xenon strobe beacon is a compact, high output signal suitable for a surface mount installation type. In addition to the 'buzzer' type sound the unit features a further two alarm sounds. It is incorporates with a 1J xenon strobe beacon.
Supply voltage rating is 24VDC
Volume control
Stainless steel fixings
Bayonet fixing lens
Anti-tamper locking screw
GOST-R approved: POCC GB-JB05-H00144
관련된 링크들
- e2s H100 Series Yellow Horn-Beacon Combination, IP65 24V Surface 100 dB @ 1m Buzzer
- e2s H100 Series Red Horn-Beacon Combination, IP65 24V Surface 100 dB @ 1m Horn
- e2s H110T Series Yellow Horn-Beacon Combination, IP65 230V ac Surface 100 dB @ 1m Horn
- e2s H110T Series Red Horn-Beacon Combination, IP65 230V ac Surface 100 dB @ 1m Horn
- e2s H110T Series Yellow Horn-Beacon Combination, IP65 24V Surface 110 dB @ 1m Horn
- e2s H110T Series Red Horn-Beacon Combination, IP65 24V Surface 110 dB @ 1m Horn
- Werma 435 Series Yellow Horn-Beacon Combination, IP65 24V Wall 114 dB @ 1m Horn
- e2s AL100X Series Amber Horn-Beacon Combination, IP66 24V Wall 110 dB @ 1m Alarm Horn Sounder