Klaxon Nexus 105 Series Green Sounder-Beacon Combination, IP66 60V Surface 113 dB @ 1m High Output
- RS 제품 번호:
- 183-3847
- 제조사 부품 번호:
- PNC-0046
- 제조업체:
- Klaxon
Subtotal (1 unit)*
₩442,396.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩442,396.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 183-3847
- 제조사 부품 번호:
- PNC-0046
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Green | |
| Minimum Sound Level | -20dB | |
| Current Type | DC | |
| Light Effect | Static/Flashing Mode (LED Only) | |
| Current Consumption | 40mA | |
| Mount Type | Surface | |
| Sounder Type | High Output | |
| Series | Nexus 105 | |
| Bulb Type | LED Beacon | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 113dB | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 113dB | |
| Number of Tones | 64 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Standards/Approvals | EN54-3 Type | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Green | ||
Minimum Sound Level -20dB | ||
Current Type DC | ||
Light Effect Static/Flashing Mode (LED Only) | ||
Current Consumption 40mA | ||
Mount Type Surface | ||
Sounder Type High Output | ||
Series Nexus 105 | ||
Bulb Type LED Beacon | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 113dB | ||
Housing Colour Red | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 113dB | ||
Number of Tones 64 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Standards/Approvals EN54-3 Type | ||
- COO (Country of Origin):
- GB
High sound output: 113dB (max), 105dB (typical)
5J xenon or high efficiency LED beacon option
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Three alarm stages
Low in-rush current (LED only)
Static/flashing mode (LED only)
Volume control for greater flexibility - 20dB
64 tones
Separate connections for sounder & beacon
Applications - Fire alarm, conveyors, process control alarm, cranes, moving machinery, general signalling, marine.
Standards
EN54
관련된 링크들
- Klaxon Nexus 105 Series Blue Beacon-Sounder Combination, IP66 230V ac Side 113 dB @ 1m Electronic
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon Nexus 105/110/120 Series Blue Beacon-Sounder Combination, IP66 60V Side 113 dB @ 1m High Output
- Klaxon Nexus 105/110/120 Series Clear Beacon-Sounder Combination, IP66 60V Side 113 dB @ 1m High Output
- Klaxon Nexus 105/110/120 Series Amber Beacon-Sounder Combination, IP66 60V dc Side 113 dB @ 1m High Output
- Klaxon Nexus 105 Series Green, Green Sounder-Beacon Combination, IP66, IP66 230V Surface 113 dB @ 1m Alarm, High Output