Klaxon Nexus 105 Series Green, Green Sounder-Beacon Combination, IP66, IP66 230V Surface 113 dB @ 1m Alarm, High Output

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
183-3848
제조사 부품 번호:
PNC-0042
제조업체:
Klaxon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Klaxon

Series

Nexus 105

Lens Colour

Green, Green

Product Type

Sounder-Beacon Combination

IP Rating

IP66, IP66

Maximum Supply Voltage

230 V

Mount Type

Surface

Sound Level at 1m

113 dB

Sounder Type

Alarm, High Output

Bulb Type

Xenon, XeNon-Beacon

Current Consumption

40 mA

Current Type

AC, AC

Hazardous Area Certification

No

Housing Colour

Red

Light Effect

Xenon

Maximum Operating Temperature

55 °C

Maximum Sound Level

113 dB

Minimum Operating Temperature

-25 °C

Minimum Sound Level

105 dB

Number of Tones

64

Standards/Approvals

NF, VdS

COO (Country of Origin):
GB
The Nexus 105 is a high output sounder-beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing. The combination of powerful sounder and high output xenon beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as DC variants, are also available.

High sound output: 113dB (max), 105dB typical

5J xenon beacon

Quarter turn fasteners for ease of installation

First-fix, wire to base technology

Volume control for greater flexibility - 20dB

64 tones

Separate connections for sounder & beacon

Applications - Conveyors, process control alarm, cranes, moving machinery, general signalling, marine

Standards

EN54

관련된 링크들