Klaxon Nexus 105/110/120 Series Blue Beacon-Sounder Combination, IP66 60V Side 113 dB @ 1m High Output
- RS 제품 번호:
- 146-7377
- 제조사 부품 번호:
- PNC-0047
- 제조업체:
- Klaxon
Subtotal (1 unit)*
₩390,360.00
일시적 품절
- 2027년 1월 08일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩390,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-7377
- 제조사 부품 번호:
- PNC-0047
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Blue | |
| Minimum Sound Level | 105dB | |
| Current Type | DC | |
| Light Effect | Static/Flashing | |
| Sounder Type | High Output | |
| Mount Type | Side | |
| Current Consumption | 40mA, 8mA | |
| Series | Nexus 105/110/120 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 60V | |
| Sound Level at 1m | 113dB | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | EN54-3 Type B | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Blue | ||
Minimum Sound Level 105dB | ||
Current Type DC | ||
Light Effect Static/Flashing | ||
Sounder Type High Output | ||
Mount Type Side | ||
Current Consumption 40mA, 8mA | ||
Series Nexus 105/110/120 | ||
Bulb Type LED | ||
Maximum Supply Voltage 60V | ||
Sound Level at 1m 113dB | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Housing Material Polycarbonate | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
High output sounder beacons certified to EN54. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing. The combination of a powerful sounder and high output beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as AC variants, are also available.
Quarter turn fasteners for ease of installation
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
Standards
EN54
관련된 링크들
- Klaxon Nexus 105 Series Blue Beacon-Sounder Combination, IP66 230V ac Side 113 dB @ 1m Electronic
- Klaxon Nexus 105/110/120 Series Blue Beacon-Sounder Combination, IP66 60V Side 113 dB @ 1m High Output
- Klaxon Nexus 105/110/120 Series Clear Beacon-Sounder Combination, IP66 60V Side 113 dB @ 1m High Output
- Klaxon Nexus 105/110/120 Series Amber Beacon-Sounder Combination, IP66 60V dc Side 113 dB @ 1m High Output
- Klaxon Nexus 105 Series Green Sounder-Beacon Combination, IP66 60V Surface 113 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder