RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS 제품 번호:
- 860-382
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩315,188.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩315,188.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 860-382
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 1 NO/2 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Housing Material | Zamak | |
| Contact AC Voltage | 230V | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Standards/Approvals | CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | |
| Width | 40mm | |
| Length | 190mm | |
| Depth | 50mm | |
| IP Rating | IP65, IP66, IP67 | |
| Supply Voltage | 24V ac/dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 1 NO/2 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Housing Material Zamak | ||
Contact AC Voltage 230V | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Standards/Approvals CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1 | ||
Width 40mm | ||
Length 190mm | ||
Depth 50mm | ||
IP Rating IP65, IP66, IP67 | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch, 230 V, 4 A
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by ensuring that machinery cannot be accessed while in operation. This switch is Ideal for safeguarding personnel and equipment, providing reliable interlocking functionality with a robust construction.
Features and Benefits
Actuator Included: Comes with a switching element for immediate installation and use
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for versatile wiring options
Contact AC Voltage: Operates at 230 V for compatibility with standard industrial power supplies
Contact Current: Supports up to 4 A, suitable for various applications
Housing Material: Made from Zamak for durability and resistance to harsh environments
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress
Safety Contacts: Equipped with 1 NO/2 NC contacts for enhanced safety control
Terminal Type: Screw clamp terminals for secure and easy connections
Supply Voltage: Compatible with 24 V AC/DC systems for flexible integration
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for versatile wiring options
Contact AC Voltage: Operates at 230 V for compatibility with standard industrial power supplies
Contact Current: Supports up to 4 A, suitable for various applications
Housing Material: Made from Zamak for durability and resistance to harsh environments
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water ingress
Safety Contacts: Equipped with 1 NO/2 NC contacts for enhanced safety control
Terminal Type: Screw clamp terminals for secure and easy connections
Supply Voltage: Compatible with 24 V AC/DC systems for flexible integration
Applications
Industrial machinery safety systems
Automated production lines
Access control in hazardous areas
Automated production lines
Access control in hazardous areas
Additional Information
Complies with standards CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1 for assured quality and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Solenoid Interlock Switch Actuator Included
- Pilz PSENslock Series Solenoid Interlock Switch Actuator Included
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
