RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS 제품 번호:
- 860-348
- 제조업체:
- RS PRO
N
Subtotal (1 unit)*
₩540,674.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩540,674.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 860-348
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Conduit Entry | Male Connector M12 | |
| Terminal Type | Screw Clamp | |
| Contact AC Voltage | 24V | |
| Housing Material | TPE | |
| Contact Current | 2A | |
| Contact DC Voltage | 24V | |
| Standards/Approvals | 2006/42/CE - 2014/35/UE, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1, FCC, RoHS | |
| Width | 40mm | |
| IP Rating | IP65 | |
| Depth | 50mm | |
| Length | 190mm | |
| Supply Voltage | 24V ac/dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Conduit Entry Male Connector M12 | ||
Terminal Type Screw Clamp | ||
Contact AC Voltage 24V | ||
Housing Material TPE | ||
Contact Current 2A | ||
Contact DC Voltage 24V | ||
Standards/Approvals 2006/42/CE - 2014/35/UE, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1, FCC, RoHS | ||
Width 40mm | ||
IP Rating IP65 | ||
Depth 50mm | ||
Length 190mm | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch 24 V 2 A
The RS PRO Solenoid Interlock Switch is designed to ensure safety in industrial environments by preventing access to hazardous areas. This switch is Ideal for use in machinery safety systems, providing a reliable method to control access and protect operators. With a robust thermoplastic housing and IP65 rating, it offers durability and resistance to environmental factors.
Features and Benefits
Actuator Included: Comes with a switching element for immediate integration.
Conduit Entry: Male Connector M12 for secure and easy connection.
Contact Voltage: Supports both AC and DC voltages at 24 V for versatile application.
Contact Current: Handles up to 2 A, ensuring compatibility with various systems.
Housing Material: Made from thermoplastic for enhanced durability and protection.
IP Rating: IP65 rated for protection against dust and water ingress.
Safety Contacts: Equipped with 2 NC contacts for reliable safety performance.
Terminal Type: Screw clamp terminals for secure and straightforward wiring.
Conduit Entry: Male Connector M12 for secure and easy connection.
Contact Voltage: Supports both AC and DC voltages at 24 V for versatile application.
Contact Current: Handles up to 2 A, ensuring compatibility with various systems.
Housing Material: Made from thermoplastic for enhanced durability and protection.
IP Rating: IP65 rated for protection against dust and water ingress.
Safety Contacts: Equipped with 2 NC contacts for reliable safety performance.
Terminal Type: Screw clamp terminals for secure and straightforward wiring.
Applications
Industrial machinery safety systems
Automated production lines
Robotic work cells
Access control in hazardous areas
Automated production lines
Robotic work cells
Access control in hazardous areas
Additional Information
Complies with standards such as 2006/42/CE, 2014/35/UE, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1, FCC, and RoHS. This ensures the switch meets international safety and quality requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Solenoid Interlock Switch Actuator Included
- Pilz PSENslock Series Solenoid Interlock Switch Actuator Included
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
