RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩297,646.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩297,646.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
860-377
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

RS Pro

Actuator Type

Switching Element

Safety Contacts

1 NO/2 NC

Conduit Entry

3 Cable Gland x M20 x 1.5

Terminal Type

Screw Clamp

Contact DC Voltage

24V

Housing Material

Zamak

Contact Current

4A

Contact AC Voltage

230V

Depth

50mm

Standards/Approvals

CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1

IP Rating

IP65, IP66, IP67

Length

190mm

Width

40mm

Supply Voltage

24V ac/dc

COO (Country of Origin):
IT

RS PRO Solenoid Interlock Switch, 230 V, 4 A


The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by controlling access to hazardous areas. With a robust Zamak housing and multiple IP ratings, it is suitable for various challenging conditions. The switch ensures reliable operation with its integrated switching element and is Ideal for applications requiring secure interlocking.

Features and Benefits


Actuator Included: Comes with a switching element for immediate use
Conduit Entry: Features 3 cable gland entries of M20 x 1.5 for flexible installation
Contact AC Voltage: Operates at 230 V for compatibility with standard systems
Contact Current: Supports up to 4 A for reliable performance
Housing Material: Made from Zamak for durability and resistance to wear
IP Rating: Rated IP65, IP66, and IP67 for protection against dust and water
Safety Contacts: Includes 1 NO/2 NC contacts for enhanced safety
Terminal Type: Equipped with screw clamp terminals for secure connections
Supply Voltage: Compatible with 24 V AC/DC systems for versatile use

Applications


Industrial machinery safety systems
Automated production lines
Access control in hazardous areas

Additional Information


Complies with standards such as CCC, CE, cULus, EN 60947-5-1, EN ISO 14119, and IEC 60947-5-1 for assured quality and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들