RS PRO RS Pro Series Solenoid Interlock Switch Actuator Included
- RS 제품 번호:
- 860-336
- 제조업체:
- RS PRO
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩222,828.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩222,828.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 860-336
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | RS Pro | |
| Actuator Type | Switching Element | |
| Safety Contacts | 2 NC | |
| Conduit Entry | 3 Cable Gland x M20 x 1.5 | |
| Terminal Type | Screw Clamp | |
| Contact AC Voltage | 230V | |
| Contact Current | 4A | |
| Housing Material | TPE | |
| Contact DC Voltage | 24V | |
| Width | 40mm | |
| Standards/Approvals | CCC, CE, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1, IMQ, UKCA | |
| Depth | 42mm | |
| Length | 190mm | |
| IP Rating | IP65 | |
| Supply Voltage | 230V ac/dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series RS Pro | ||
Actuator Type Switching Element | ||
Safety Contacts 2 NC | ||
Conduit Entry 3 Cable Gland x M20 x 1.5 | ||
Terminal Type Screw Clamp | ||
Contact AC Voltage 230V | ||
Contact Current 4A | ||
Housing Material TPE | ||
Contact DC Voltage 24V | ||
Width 40mm | ||
Standards/Approvals CCC, CE, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1, IMQ, UKCA | ||
Depth 42mm | ||
Length 190mm | ||
IP Rating IP65 | ||
Supply Voltage 230V ac/dc | ||
- COO (Country of Origin):
- IT
RS PRO Solenoid Interlock Switch 4 A 230 V
The RS PRO Solenoid Interlock Switch is designed to enhance safety in industrial environments by controlling access to hazardous areas. With a robust thermoplastic housing and an IP65 rating, it offers reliable protection against dust and water ingress, making it suitable for challenging conditions.
Features and Benefits
Actuator Included: Ensures complete functionality with the switching element integrated.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure and flexible wiring options.
Contact AC Voltage: Operates efficiently at 230 V for versatile application.
Contact DC Voltage: Supports 24 V for compatibility with various systems.
Safety Contacts: 2 NC contacts provide reliable safety interlocking.
Housing Material: Durable thermoplastic construction for long-lasting use.
IP Rating: IP65 ensures protection against dust and low-pressure water jets.
Terminal Type: Screw clamp terminals for secure and easy connections.
Conduit Entry: 3 Cable Gland x M20 x 1.5 for secure and flexible wiring options.
Contact AC Voltage: Operates efficiently at 230 V for versatile application.
Contact DC Voltage: Supports 24 V for compatibility with various systems.
Safety Contacts: 2 NC contacts provide reliable safety interlocking.
Housing Material: Durable thermoplastic construction for long-lasting use.
IP Rating: IP65 ensures protection against dust and low-pressure water jets.
Terminal Type: Screw clamp terminals for secure and easy connections.
Applications
Manufacturing facilities
Automated production lines
Robotics safety systems
Industrial machinery
Automated production lines
Robotics safety systems
Industrial machinery
Additional Information
Complies with standards: CCC, CE, EN 60947-5-1, EN ISO 14119, IEC 60947-5-1, IMQ, UKCA
Dimensions: 190 mm length, 40 mm width, 42 mm depth
Supply Voltage: 230 V ac/dc for flexible power options
Dimensions: 190 mm length, 40 mm width, 42 mm depth
Supply Voltage: 230 V ac/dc for flexible power options
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Solenoid Interlock Switch Actuator Included
- Pilz PSENslock Series Solenoid Interlock Switch Actuator Included
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
