Metcal MX-5241 MX-5200 Graphic Display Soldering Station 80 W, 100V, 240 V, 2 Outputs
- RS 제품 번호:
- 168-2652
- Distrelec 제품 번호:
- 300-22-403
- 제조사 부품 번호:
- MX-5241
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩2,572,140.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,572,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-2652
- Distrelec 제품 번호:
- 300-22-403
- 제조사 부품 번호:
- MX-5241
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Model Number | MX-5241 | |
| Product Type | Soldering Station | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 80W | |
| Soldering Tip Temperature | 471°C | |
| Display Type | Graphic Display | |
| ESD Safe | Yes | |
| Series | MX-5200 | |
| Standards/Approvals | WEEE (2002/96/EC), cTUVus, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Model Number MX-5241 | ||
Product Type Soldering Station | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 80W | ||
Soldering Tip Temperature 471°C | ||
Display Type Graphic Display | ||
ESD Safe Yes | ||
Series MX-5200 | ||
Standards/Approvals WEEE (2002/96/EC), cTUVus, CE | ||
- COO (Country of Origin):
- CN
Metcal MX-5200 Series Soldering Station, 80W Power Rating, 471°C Soldering Tip Temperature - MX-5241
This soldering station is a combined soldering and desoldering tool designed for professional electronics work, providing temperature-controlled handpiece operation and Visual feedback for precise thermal tasks in workshop and production environments.
Features and Benefits:
• 80W power rating delivers consistent heat for demanding joints
• Maximum tip temperature 471°C enables high-temperature soldering tasks
• Graphic display offers clear status and parameter visibility
• Two outputs allow simultaneous device connections for parallel workflows
• ESD-safe construction reduces risk of electrostatic damage to components
• Wide input range 100-240 V supports international mains voltages
• Maximum tip temperature 471°C enables high-temperature soldering tasks
• Graphic display offers clear status and parameter visibility
• Two outputs allow simultaneous device connections for parallel workflows
• ESD-safe construction reduces risk of electrostatic damage to components
• Wide input range 100-240 V supports international mains voltages
Applications
• Suitable for repair benches requiring both soldering and desoldering
• Ideal for assembly lines needing dual-tool operation
• Used for high-temperature lead-free soldering processes
• Can be used in R&D labs handling sensitive electronic components
• Used with portable inverter supplies in varied voltage environments
• Ideal for assembly lines needing dual-tool operation
• Used for high-temperature lead-free soldering processes
• Can be used in R&D labs handling sensitive electronic components
• Used with portable inverter supplies in varied voltage environments
How does the unit handle international power supplies?
It accepts 100-240 V input, allowing operation from a broad range of mains voltages without external converters.
What approvals indicate adherence to safety and disposal standards?
It carries WEEE compliance and CE marking along with cTUVus approval for recognised regulatory conformity.
How does the equipment protect sensitive electronics during use?
The station is built to be ESD-safe, minimising electrostatic discharge risk to connected components.
Can two operators use the system simultaneously?
The twin-output configuration permits connection of two tools for concurrent use or Rapid tool switching.
관련된 링크들
- Metcal MX-5210 MX-5200 Graphic Display Soldering Station 80 W, 100V, 240 V, 2 Outputs
- Metcal MX-500S MX-500 Graphic Display Soldering Station 40 W, 100V, 240 V, 2 Outputs
- Metcal MX-500AV MX-500 Graphic Display Soldering Station 40 W, 100V, 240 V, 2 Outputs
- Metcal MX-500DS MX-500 Graphic Display Soldering Station 40 W, 100V, 240 V, 2 Outputs
- Metcal MX-500SPT MX-500 Graphic Display Soldering Station 40 W, 240V
- Metcal MX-5251 HAND SOLDERING Soldering Station 80 W, 100V, 240 V, 2 Outputs
- Metcal STTC-813 3 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500
- Metcal HCV-7CN0020S 2 mm Conical Soldering Iron Tip for use with Metcal CV-5200, MX-5200, MX-5200 Series Soldering