Metcal STTC-813 3 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500
- RS 제품 번호:
- 276-3606
- Distrelec 제품 번호:
- 193-12-961
- 제조사 부품 번호:
- STTC-813
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩93,420.00
일시적 품절
- 2026년 12월 09일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3606
- Distrelec 제품 번호:
- 193-12-961
- 제조사 부품 번호:
- STTC-813
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Model Number | STTC-813 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | MX-5200 and MX-5200 Series Soldering System, Metcal MX-500 | |
| Tip Series | STTC | |
| Tip Angle | 90° | |
| Tip Width | 3 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Model Number STTC-813 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With MX-5200 and MX-5200 Series Soldering System, Metcal MX-500 | ||
Tip Series STTC | ||
Tip Angle 90° | ||
Tip Width 3 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
The OK International SMC rework cartridge chisel are compatible with CV 5200, CV 500, MX 500, MX 5200 and MX 5200 series soldering systems. The Metcal Smart Heat Technology automatically adjusts power levels during each soldering operation.
Can be used with leaded and lead free solder
Optimised geometry for best thermal performance
관련된 링크들
- Metcal STTC-138P 1.4 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-899 1.5 mm Bent Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal STTC-825 1 mm Chisel 9.1 mm Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-837P 1.8 mm Chisel 6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Metcal STTC-817 5 mm Chisel 7.6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-836 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering