Metcal MX-5251 HAND SOLDERING Soldering Station 80 W, 100V, 240 V, 2 Outputs

Subtotal (1 unit)*

₩2,680,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,680,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
168-2653
Distrelec 제품 번호:
300-22-404
제조사 부품 번호:
MX-5251
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Model Number

MX-5251

Product Type

Soldering Station

Tasks Supported

Desoldering/Soldering

Power Rating

80W

Soldering Tip Temperature

471°C

Display Type

LCD

ESD Safe

Yes

Standards/Approvals

CE, WEEE (2002/96/EC), cTUVus

Series

HAND SOLDERING

COO (Country of Origin):
CN
New Dual Port Simultaneous Soldering, Desoldering and Rework System. This configuration is ideal for mixed technology boards and provides the greatest versatility for addressing soldering and rework tasks simultaneously.

Can be operated with two hand-pieces dynamically sharing the 80 watts output power based on demand adding even more application flexibility and speed

Configured with the Metcal Advanced Soldering and Rework Hand-piece

Microprocessor controlled power supply

Improved ergonomics with lightweight hand-pieces

Greater process control with SmartHeat® Technology

ESD safe with incoming AC ground monitoring circuitry

관련된 링크들