Ersa 130W Gas Soldering Iron Kit, kit contents: Gas Soldering Iron With Pre-Installed Catalytic Soldering Tip, 2
- RS 제품 번호:
- 415-4044
- Distrelec 제품 번호:
- 302-16-810
- 제조사 부품 번호:
- G13400041
- 제조업체:
- Ersa
Subtotal (1 unit)*
₩334,880.00
일시적 품절
- 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩334,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 415-4044
- Distrelec 제품 번호:
- 302-16-810
- 제조사 부품 번호:
- G13400041
- 제조업체:
- Ersa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ersa | |
| Power Type | Gas | |
| Product Type | Soldering Iron Kit | |
| Kit Contents | Gas Soldering Iron With Pre-Installed Catalytic Soldering Tip, 2 Additional Soldering Tips, Deflector, Flame Nozzle (Profi Set), Hot Blade, Hot Gas Nozzle, Spare Tip, Sponge Container With Cleaning Sponge (Basic Set) | |
| Output Power | 130W | |
| Tip Series | 0G132CN, 0G132KN | |
| Tip Shape | Chisel Shape | |
| Series | Independent 130 | |
| Soldering Tip Temperature | 580°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ersa | ||
Power Type Gas | ||
Product Type Soldering Iron Kit | ||
Kit Contents Gas Soldering Iron With Pre-Installed Catalytic Soldering Tip, 2 Additional Soldering Tips, Deflector, Flame Nozzle (Profi Set), Hot Blade, Hot Gas Nozzle, Spare Tip, Sponge Container With Cleaning Sponge (Basic Set) | ||
Output Power 130W | ||
Tip Series 0G132CN, 0G132KN | ||
Tip Shape Chisel Shape | ||
Series Independent 130 | ||
Soldering Tip Temperature 580°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IE
Gas Soldering Set, Independent 130
25 → 130 W continuously controllable
Piezo ignition
Mains-independent — Operation with standard butane lighter gas
Soldering tips temperature up to 580 °C
Anti-static
Approx. 120 min operating time per gas filling
ERSA Gas Soldering Iron
관련된 링크들
- Ersa 75W Gas Soldering Iron Kit, kit contents: Cleaning Sponge, Hot Blade, Gas Soldering Iron With Pre-Installed
- Ersa 75W Gas Soldering Iron Kit, kit contents: Sponge Container (Profi Set), Gas Soldering Iron With Chisel-Shaped
- Ersa 130W Gas Soldering Iron Kit, kit contents: Sponge Container With Cleaning Sponge (Basic Set), Deflector, Flame
- RS PRO Gas Soldering Iron, kit contents: Case, Sponge, Gas Powered Soldering Iron, Solder Storage Tube, Various Tips
- Portasol Gas Soldering Iron Kit
- Weller Gas Soldering Iron Kit
- Ersa Soldering Accessory Soldering Iron Deflector, for use with Independent 75 Gas Soldering Iron
- Dremel Gas Soldering Iron Kit