Ersa 75W Gas Soldering Iron Kit, kit contents: Sponge Container (Profi Set), Gas Soldering Iron With Chisel-Shaped
- RS 제품 번호:
- 415-3798
- Distrelec 제품 번호:
- 302-16-808
- 제조사 부품 번호:
- G07400141
- 제조업체:
- Ersa
Subtotal (1 unit)*
₩253,060.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩253,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 415-3798
- Distrelec 제품 번호:
- 302-16-808
- 제조사 부품 번호:
- G07400141
- 제조업체:
- Ersa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ersa | |
| Product Type | Soldering Iron Kit | |
| Power Type | Gas | |
| Kit Contents | Sponge Container (Profi Set), Gas Soldering Iron With Chisel-Shaped Soldering Tip 2.4 mm, Chisel-Shaped Soldering Tip 3.2 mm, Hot Blade, Sponge Container With Cleaning Sponge (Basic Set), Holder, Chisel-Shaped Soldering Tip 1.0 mm, Cleaning Sponge, Flame Nozzle, Spare Tip, Gas Soldering Iron With Pre-Installed Catalytic Soldering Tip, Chisel-Shaped Soldering Tip 4.8 mm, Deflector, Hot Gas Nozzle | |
| Output Power | 75W | |
| Tip Series | 0G072AN, 0G072BE, 0G072CN, 0G072KN, 0G072RE, 0G072VN, HE0G072 | |
| Tip Shape | Chisel Shape | |
| Series | Independent 75 | |
| Soldering Tip Temperature | 500°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ersa | ||
Product Type Soldering Iron Kit | ||
Power Type Gas | ||
Kit Contents Sponge Container (Profi Set), Gas Soldering Iron With Chisel-Shaped Soldering Tip 2.4 mm, Chisel-Shaped Soldering Tip 3.2 mm, Hot Blade, Sponge Container With Cleaning Sponge (Basic Set), Holder, Chisel-Shaped Soldering Tip 1.0 mm, Cleaning Sponge, Flame Nozzle, Spare Tip, Gas Soldering Iron With Pre-Installed Catalytic Soldering Tip, Chisel-Shaped Soldering Tip 4.8 mm, Deflector, Hot Gas Nozzle | ||
Output Power 75W | ||
Tip Series 0G072AN, 0G072BE, 0G072CN, 0G072KN, 0G072RE, 0G072VN, HE0G072 | ||
Tip Shape Chisel Shape | ||
Series Independent 75 | ||
Soldering Tip Temperature 500°C | ||
Standards/Approvals No | ||
제외


Gas Soldering desoldering nozzle, Independent 75
15 → 75 W continuously controllable
Piezo ignition
Mains-independent — Operation with standard butane lighter gas
Soldering tips temperature up to 500 °C
Anti-static
Approx. 90 min operating time per gas filling
ERSA Gas Soldering Iron
관련된 링크들
- Ersa 130W Gas Soldering Iron Kit, kit contents: Sponge Container With Cleaning Sponge (Basic Set), Deflector, Flame
- Ersa 75W Gas Soldering Iron Kit, kit contents: Cleaning Sponge, Hot Blade, Gas Soldering Iron With Pre-Installed
- RS PRO Gas Soldering Iron, kit contents: Case, Sponge, Gas Powered Soldering Iron, Solder Storage Tube, Various Tips
- Antex Electronics 60W Gas Soldering Iron Kit, kit contents: Robust Plastic Case, Tray and cleaning sponge
- Ersa 130W Gas Soldering Iron Kit, kit contents: Gas Soldering Iron With Pre-Installed Catalytic Soldering Tip, 2
- Antex Electronics 60W Gas Soldering Iron Kit, kit contents: Hot knife tip, Tray, Hot Air Blow Tip, Cleaning Sponge,
- Ersa Soldering Iron Cleaning Sponge 0G157/SB Soldering Iron Cleaning Sponge, for use with Soldering Iron
- Portasol Gas Soldering Iron Kit