RS PRO Gas Soldering Iron, kit contents: Case, Sponge, Gas Powered Soldering Iron, Solder Storage Tube, Various Tips
- RS 제품 번호:
- 182-3821
- Distrelec 제품 번호:
- 304-14-096
- 제조업체:
- RS PRO
Subtotal (1 kit)*
₩133,920.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2026년 11월 23일 부터 758 개 단위 배송
- 추가로 2027년 1월 05일 부터 284 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩133,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-3821
- Distrelec 제품 번호:
- 304-14-096
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Soldering Iron | |
| Power Type | Gas | |
| Kit Contents | Case, Sponge, Gas Powered Soldering Iron, Solder Storage Tube, Various Tips | |
| Soldering Tip Temperature | 500°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Soldering Iron | ||
Power Type Gas | ||
Kit Contents Case, Sponge, Gas Powered Soldering Iron, Solder Storage Tube, Various Tips | ||
Soldering Tip Temperature 500°C | ||
Standards/Approvals No | ||
제외
RS PRO Gas Soldering Iron Kit with Auto Ignition
This compact gas soldering kit from RS PRO is a high quality and efficient soldering iron kit ideal for a wide range of soldering applications. This handy kit comes complete with everything you need to complete soldering tasks with ease including a highly durable gas powered soldering iron, various tips, sponge, solder storage tube and more all stored in a handy and durable case. The iron includes an auto ignition feature for safe and easy operation, with variable torch control for soldering with precision. The portable gas soldering iron is powered by butane gas meaning you're not tied down with power cables, wires or plugs and features a handy window to allow for quick and easy checking of gas levels.
Features and benefits
Application
Gas soldering iron kits are an excellent choice for soldering on the go or in environments with no access to plugs or electricity, allow you to work easily without being restricted to cable length. Many gas powered soldering irons are compatible with various tips, allowing you to heat and melt solder to join to components together. Gas soldering iron kits are ideal for quick and minimal soldering applications including:
FAQs
What is included?
What is the fuel capacity?
This soldering iron features a fuel capacity of 15 ml.
What gas is required?
The gas required for this soldering iron is butane. Please use the gas refill s/n 790-3580
Is the gas supplied?
No gas is supplied with this kit and must be purchased separately.
Is solder wire included?
No, solder wire must be purchased separately.
관련된 링크들
- Ersa 75W Gas Soldering Iron Kit, kit contents: Cleaning Sponge, Hot Blade, Gas Soldering Iron With Pre-Installed
- Ersa 75W Gas Soldering Iron Kit, kit contents: Sponge Container (Profi Set), Gas Soldering Iron With Chisel-Shaped
- Ersa 130W Gas Soldering Iron Kit, kit contents: Sponge Container With Cleaning Sponge (Basic Set), Deflector, Flame
- Antex Electronics 60W Gas Soldering Iron Kit, kit contents: Robust Plastic Case, Tray and cleaning sponge
- Antex Electronics 60W Gas Soldering Iron Kit, kit contents: Hot knife tip, Tray, Hot Air Blow Tip, Cleaning Sponge,
- Ersa 130W Gas Soldering Iron Kit, kit contents: Gas Soldering Iron With Pre-Installed Catalytic Soldering Tip, 2
- Ersa Soldering Iron Cleaning Sponge 0G157/SB Soldering Iron Cleaning Sponge, for use with Soldering Iron
- Ersa Soldering Accessory Soldering Iron Cleaning Sponge, for use with Dry Cleaning of Soldering Tips