Weller 140W Electric Soldering Gun

Subtotal (1 unit)*

₩168,060.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩168,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-6581
제조사 부품 번호:
WLG9400K23G
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Power Type

Electric

Product Type

Soldering Gun

Output Power

140W

Plug Type

UK

Series

WLG9400

Standards/Approvals

UPC

Input Voltage

230V

Power Rating

140W

COO (Country of Origin):
MX

Weller WLG9400 Series Soldering Gun, 140W Power Rating, 230V Input Voltage - WLG9400K23G


This soldering gun is an electric hand tool designed for high-power soldering tasks in professional settings, providing rapid heat delivery for robust joint work. It operates from the UK mains and is suitable for workshop and site use where a powerful, plug-in device is required.

Features and Benefits:


• 140W output delivers fast thermal recovery during continuous work
• 230V mains operation matches standard UK supply for stable performance
• UK plug configuration enables immediate connection without adaptors
• UPC-approved construction meets recognised regulatory criteria
• Electric power type removes need for auxiliary fuel sources

Applications


• Suitable for heavy-duty wiring and cable splicing tasks
• Ideal for component joining in industrial maintenance
• Used with metalwork requiring rapid solder transfer
• Can be used for refurbishment and repair in workshops

What electrical supply is required for safe operation?


It runs from a 230V alternating current supply and should be connected to a compatible UK outlet rated for its power draw.

How does the tool handle extended use in continuous tasks?


The 140W power rating permits sustained heat output and quicker tip recovery compared with lower-wattage devices, reducing downtime between solder joints.

Is the product ready to use out of the box in the UK?


Yes, it is fitted with a UK plug so it can be connected directly to standard sockets without additional adapters.

What indicates its adherence to standards?


The unit carries UPC approval, reflecting conformity with specified safety and manufacturing requirements.

관련된 링크들