Weller 60W Electric Soldering Iron Kit

Subtotal (1 unit)*

₩96,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 88 개 단위 배송
  • 추가로 2027년 1월 04일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩96,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-6595
제조사 부품 번호:
WLIRK6023G
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Kit

Power Type

Electric

Output Power

60W

Plug Type

UK

Series

WLIRK60

Soldering Tip Temperature

427°C

Width

48.2mm

Standards/Approvals

UPC

Height

48.2mm

Input Voltage

230V

Power Rating

60W

COO (Country of Origin):
MX

Weller WLIRK60 Series Soldering Iron Kit, 60W Power Rating, 230V Input Voltage - WLIRK6023G


This soldering iron kit is an electric hand tool designed for soldering tasks in workshop and light industrial settings. It operates from a 230V mains supply and delivers 60W of power to a heated tip, enabling rapid heat transfer for soldering components and joints. The unit is supplied with a UK plug and meets UPC approval for safety standards.

Features and Benefits:


• 60W power output provides consistent heat delivery for soldering
• Tip reaches 427°C allowing reliable wetting and alloy flow
• Electric power type ensures continuous operation without batteries
• UK plug format offers immediate compatibility with local sockets
• UPC approval confirms adherence to recognised safety criteria

Applications


• Suitable for electronic component assembly and repair
• Useful for cable jointing and small appliance maintenance
• Can be used for hobbyist PCB soldering and prototyping
• Ideal for workshop benches requiring a mains-powered iron

What voltage does it require for operation?


It runs from a 230V mains supply and is configured for standard UK electrical systems.

How does the tool handle prolonged use at high temperatures?


The iron is rated at 60W power which supports sustained tip temperatures for continuous soldering sessions.

Are different tip geometries supported for varied tasks?


Replacement tips are available to suit different soldering profiles and task requirements.

What approvals indicate safety compliance?


The product carries UPC approval signalling it meets specified safety standards.

관련된 링크들